MM54HCT32J
Description: IC HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate

Overview of MM54HCT32J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MM54HCT32J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM54HCT32J by National Semiconductor Corporation

MM54HCT32J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM54HCT32J
    National Semiconductor Corporation
    IC HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate
    VS

Alternate Parts for MM54HCT32J

This table gives cross-reference parts and alternative options found for MM54HCT32J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HCT32J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HCT32F/3 HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 Intersil Corporation MM54HCT32J vs CD54HCT32F/3
5962-01-357-0482 Gate Renesas Electronics Corporation MM54HCT32J vs 5962-01-357-0482
CD74HCT32E OR GATE Intersil Corporation MM54HCT32J vs CD74HCT32E
5962-8685201CA OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor MM54HCT32J vs 5962-8685201CA
MC74HCT32AN OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products MM54HCT32J vs MC74HCT32AN
SNJ54HCT32J-00 HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 Texas Instruments MM54HCT32J vs SNJ54HCT32J-00
M74HCT32B1R HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics MM54HCT32J vs M74HCT32B1R
5962-01-357-0482 IC IC,LOGIC GATE,QUAD 2-INPUT OR,HCT-CMOS,DIP,14PIN,PLASTIC, Gate NXP Semiconductors MM54HCT32J vs 5962-01-357-0482
CD74HCT32EX OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor MM54HCT32J vs CD74HCT32EX
CD54HCT32F/3 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor MM54HCT32J vs CD54HCT32F/3
Part Number Description Manufacturer Compare
74F32DC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14 Texas Instruments MM54HCT32J vs 74F32DC
SN74AC32DRE4 AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments MM54HCT32J vs SN74AC32DRE4
54F32DC OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 National Semiconductor Corporation MM54HCT32J vs 54F32DC
JM38510/30501BDA LS SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC MM54HCT32J vs JM38510/30501BDA
CD74AC32MX OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, Ge Solid State MM54HCT32J vs CD74AC32MX
74F32DCQR OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MM54HCT32J vs 74F32DCQR
HD74HC32RPEL HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation MM54HCT32J vs HD74HC32RPEL
MC74F32DR2 F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MM54HCT32J vs MC74F32DR2
5962-8772201CA Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments MM54HCT32J vs 5962-8772201CA
TC74HC32AFN-EL IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.225 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM54HCT32J vs TC74HC32AFN-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM54HCT32J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM54HCT32J by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM54HCT32J would you like to use for your alert(s)?
  • Please alert me when MM54HCT32J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM54HCT32J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM54HCT32J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM54HCT32J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM54HCT32J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM54HCT32J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: