There are no models available for this part yet.
Overview of MM5Z4V7ST5G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM5Z4V7ST5G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MM5Z4V7ST5GOSCT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SOD523 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15237 In Stock |
|
$0.0272 / $0.2700 | Buy Now | |
DISTI #
MM5Z4V7ST5G
|
Avnet Americas | Diode Zener Single 4.65V 2% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z4V7ST5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0257 / $0.0306 | Buy Now | |
DISTI #
863-MM5Z4V7ST5G
|
Mouser Electronics | Zener Diodes TGHT TOL Zener Diode RoHS: Compliant | 20753 |
|
$0.0300 / $0.2700 | Buy Now | |
Future Electronics | MM5ZxxxST5G Series 500 mW 4.7 V 2 Terminal SMT Voltage Regulator Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0313 | Buy Now | ||
Onlinecomponents.com | 500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V | 0 |
|
$0.0247 / $0.0284 | Buy Now | ||
DISTI #
MM5Z4V7ST5G
|
Avnet Silica | Diode Zener Single 4.65V 2% 200mW 2-Pin SOD-523 T/R (Alt: MM5Z4V7ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MM5Z4V7ST5G
|
EBV Elektronik | Diode Zener Single 4.65V 2% 200mW 2-Pin SOD-523 T/R (Alt: MM5Z4V7ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 7945 |
|
RFQ |
CAD Models for MM5Z4V7ST5G by onsemi
Part Data Attributes for MM5Z4V7ST5G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOD-523 2 LEAD
|
Package Description
|
SOD-523, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
502-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
800 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
80 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
4.7 V
|
Reverse Current-Max
|
3 µA
|
Reverse Test Voltage
|
2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2.15%
|
Working Test Current
|
5 mA
|
Alternate Parts for MM5Z4V7ST5G
This table gives cross-reference parts and alternative options found for MM5Z4V7ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z4V7ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z4V7ST1G | 500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z4V7ST5G vs MM5Z4V7ST1G |
Related Parts for MM5Z4V7ST5G
-
MM5Z4V7T1GZener Diodes
-
PMEG4005AEARectifier Diodes
-
MMBZ18VALT1GTransient Suppressors
-
C0603C225K4PACTUFixed Capacitors
-
BUK7M42-60EXPower Field-Effect Transistors
-
RC0603FR-0733RLFixed Resistors
-
MMBT3640Small Signal Bipolar Transistors
-
MK21FN1M0AVLQ12Microcontrollers
-
MMBF2201NT1Small Signal Field-Effect Transistors