-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07301463
|
Arrow Electronics | Diode Zener Single 6.2V 6% 500mW 2-Pin SOD-523 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2342 Container: Cut Strips | Americas - 32841 |
|
$0.0212 / $0.2156 | Buy Now |
DISTI #
488-MM5Z6V2T1GCT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD523 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17192 In Stock |
|
$0.0217 / $0.2200 | Buy Now |
DISTI #
75698899
|
Verical | Diode Zener Single 6.2V 6% 500mW 2-Pin SOD-523 T/R Min Qty: 278 Package Multiple: 1 Date Code: 2342 | Americas - 32841 |
|
$0.0212 / $0.0574 | Buy Now |
DISTI #
MM5Z6V2T1G
|
Avnet Americas | Diode Zener Single 6.2V 6% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z6V2T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0244 | Buy Now |
DISTI #
54AH9245
|
Newark | Zener Diode, 6.2V, 0.5W, Sod-523 Rohs Compliant: Yes |Onsemi MM5Z6V2T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0580 / $0.2230 | Buy Now |
DISTI #
42K1429
|
Newark | Zener Diode,single, Two Terminal,6.2V V(Z),6.4%,sod523 Rohs Compliant: Yes |Onsemi MM5Z6V2T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now |
|
Future Electronics | Zener Diodes 6.2V 200mW RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0195 / $0.0222 | Buy Now |
DISTI #
863-MM5Z6V2T1G
|
Mouser Electronics | Zener Diodes 6.2V 200mW RoHS: Compliant | 21345 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
MM5Z6V2T1G
|
TME | Diode: Zener, 0.5W, 6.2V, SMD, reel,tape, SOD523, single diode, 3uA Min Qty: 25 | 0 |
|
$0.0288 / $0.0432 | RFQ |
DISTI #
MM5Z6V2T1G
|
Avnet Asia | Diode Zener Single 6.2V 6% 200mW 2-Pin SOD-523 T/R (Alt: MM5Z6V2T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.0194 / $0.0217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM5Z6V2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z6V2T1G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM5Z6V2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z6V2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z6V2 | Zener Diode, 6.2V V(Z), 6.4%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z6V2T1G vs MM5Z6V2 |
MM5Z6V2 | 500 mW 6.2 V ±5% Zener Diode Voltage Regulator, 8000-REEL | onsemi | MM5Z6V2T1G vs MM5Z6V2 |
TCMM5Z6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MM5Z6V2T1G vs TCMM5Z6V2 |
MM5Z6V2T5G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V, 8000-REEL | onsemi | MM5Z6V2T1G vs MM5Z6V2T5G |