Part Details for MM74C04MX_NL by Fairchild Semiconductor Corporation
Overview of MM74C04MX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MM74C04MX_NL
MM74C04MX_NL CAD Models
MM74C04MX_NL Part Data Attributes:
|
MM74C04MX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C04MX_NL
Fairchild Semiconductor Corporation
Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MM74C04MX_NL
This table gives cross-reference parts and alternative options found for MM74C04MX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C04MX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C04MX | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74C04MX_NL vs MM74C04MX |
935300108118 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MM74C04MX_NL vs 935300108118 |
CD4069UBCM_NL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74C04MX_NL vs CD4069UBCM_NL |
HEF4069UBT,653 | HEF4069UB - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | MM74C04MX_NL vs HEF4069UBT,653 |
HEF4069UBT,013 | HEF4069UB - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | MM74C04MX_NL vs HEF4069UBT,013 |
CD4069UBCM | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74C04MX_NL vs CD4069UBCM |
CD4069UBCMX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74C04MX_NL vs CD4069UBCMX |
HEF4069UBT | Inverter | Nexperia | MM74C04MX_NL vs HEF4069UBT |