Part Details for MM74C193J by Rochester Electronics LLC
Overview of MM74C193J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74C193J
MM74C193J CAD Models
MM74C193J Part Data Attributes
|
MM74C193J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74C193J
Rochester Electronics LLC
Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2.5 MHz |
Alternate Parts for MM74C193J
This table gives cross-reference parts and alternative options found for MM74C193J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C193J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C193N/B+ | Binary Counter, | Rochester Electronics LLC | MM74C193J vs MM74C193N/B+ |
MM54C193F | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,FP,16PIN,CERAMIC | Texas Instruments | MM74C193J vs MM54C193F |
MM74C193N/B+ | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | Texas Instruments | MM74C193J vs MM74C193N/B+ |
CD40193BMJ | BINARY COUNTER | Freescale Semiconductor | MM74C193J vs CD40193BMJ |
MM74C193J | IC CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | MM74C193J vs MM74C193J |
MM54C193J | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MM74C193J vs MM54C193J |
MM74C193J/A+ | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM74C193J vs MM74C193J/A+ |
CD40193BF | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | MM74C193J vs CD40193BF |
CD40193BD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | MM74C193J vs CD40193BD |
MM54C193J/883C | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM74C193J vs MM54C193J/883C |