Part Details for MM74C32M by Rochester Electronics LLC
Overview of MM74C32M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74C32M
MM74C32M CAD Models
MM74C32M Part Data Attributes:
|
MM74C32M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74C32M
Rochester Electronics LLC
OR Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MM74C32M
This table gives cross-reference parts and alternative options found for MM74C32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC32ADBR | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | MM74C32M vs SN74HC32ADBR |
M74HC32RM13 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | MM74C32M vs M74HC32RM13 |
NLVHC32ADTR2G | Quad OR Gate, 2500-REEL, Automotive Qualified | onsemi | MM74C32M vs NLVHC32ADTR2G |