-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS SERIES, 8-BIT ENCODER, PDIP18, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74C922N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74C922N
Texas Instruments
CMOS SERIES, 8-BIT ENCODER, PDIP18, PLASTIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T18 | |
Length | 21.78 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MM74C922N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C922N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C922N | CMOS SERIES, 8-BIT ENCODER, PDIP18, PLASTIC, DIP-18 | Texas Instruments | MM74C922N vs MM54C922N |
MM74C922N | Encoder, CMOS Series, 8-Bit, CMOS, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Fairchild Semiconductor Corporation | MM74C922N vs MM74C922N |
MM74C922N | Encoder, CMOS Series, 8-Bit, CMOS, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Rochester Electronics LLC | MM74C922N vs MM74C922N |