Part Details for MM74HC00NX by onsemi
Results Overview of MM74HC00NX by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC00NX Information
MM74HC00NX by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM74HC00NX by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MM74HC00NX
MM74HC00NX Part Data Attributes
|
|
MM74HC00NX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC00NX
onsemi
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T14 | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 113 Ns | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for MM74HC00NX
This table gives cross-reference parts and alternative options found for MM74HC00NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC00NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/65001BCA | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | MM74HC00NX vs M38510/65001BCA |
| MM54HC00J | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | MM74HC00NX vs MM54HC00J |
| CD74HC00E | Intersil Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | MM74HC00NX vs CD74HC00E |
| MM74HC00N | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | MM74HC00NX vs MM74HC00N |
| GD74HC00J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | MM74HC00NX vs GD74HC00J |
| M54HC00F1R | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | MM74HC00NX vs M54HC00F1R |
| M54HC00F1 | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | MM74HC00NX vs M54HC00F1 |
| 8403701CX | Motorola Mobility LLC | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | MM74HC00NX vs 8403701CX |
| SN74HC00NP1 | Texas Instruments | Check for Price | NAND Gate, HC Series, 4-Func, 2-Input, CMOS, PDIP14 | MM74HC00NX vs SN74HC00NP1 |