-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NOR Gate, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K2981
|
Newark | Quad Nor Gate, 2I/P, Soic-14, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc02, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MM74HC02M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.2130 / $0.6140 | Buy Now |
DISTI #
26AC2361
|
Newark | Quad 2-Input Nor Rohs Compliant: Yes |Onsemi MM74HC02M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
MM74HC02M-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3335 In Stock |
|
$0.2057 / $0.5900 | Buy Now |
DISTI #
MM74HC02M
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HC02M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 1948 |
|
$0.1664 / $0.1991 | Buy Now |
DISTI #
84K2981
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Bulk (Alt: 84K2981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$0.2130 / $0.3290 | Buy Now |
DISTI #
512-MM74HC02M
|
Mouser Electronics | Logic Gates Qd 2-Input NOR Gate RoHS: Compliant | 7059 |
|
$0.2050 / $0.4700 | Buy Now |
DISTI #
V36:1790_06302493
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2241 | Americas - 2522 |
|
$0.1947 / $0.4590 | Buy Now |
DISTI #
E02:0323_00843847
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2330 | Europe - 1360 |
|
$0.2002 / $0.4720 | Buy Now |
|
Future Electronics | 74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Container: Tube | 0Tube |
|
$0.1910 / $0.2300 | Buy Now |
DISTI #
69700494
|
Verical | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube Min Qty: 37 Package Multiple: 1 Date Code: 2241 | Americas - 2522 |
|
$0.1947 / $0.3630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC02M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC02M
onsemi
Quad 2-Input NOR Gate, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 113 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HC02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC02MDREP | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Texas Instruments | MM74HC02M vs SN74HC02MDREP |
CD74HC02M96 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Rochester Electronics LLC | MM74HC02M vs CD74HC02M96 |
HD74HC02RP-EL | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MM74HC02M vs HD74HC02RP-EL |
CD74HC02MG4 | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | MM74HC02M vs CD74HC02MG4 |
SN74HC02D | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | Texas Instruments | MM74HC02M vs SN74HC02D |
MC74HC02ADR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | MM74HC02M vs MC74HC02ADR2 |
HD74HC02RP | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MM74HC02M vs HD74HC02RP |
CD74HC02M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 | Texas Instruments | MM74HC02M vs CD74HC02M96 |
MC74HC02ADR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | MM74HC02M vs MC74HC02ADR2G |
CD74HC02M96E4 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC02M vs CD74HC02M96E4 |