-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2974
|
Newark | Hex Inverter Gate, 1 I/P, Nsoic-14, Logic Family/Base Number:74Hc04, Logic Type:Inverter Gate, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Nsoic, No. Of Pins:14Pins, Logic Rohs Compliant: Yes |Onsemi MM74HC04MX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4272 |
|
$0.1940 / $0.5510 | Buy Now |
DISTI #
29X6777
|
Newark | Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hc04, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:5.2Ma Rohs Compliant: Yes |Onsemi MM74HC04MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2060 | Buy Now |
DISTI #
MM74HC04MXCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
7011 In Stock |
|
$0.1492 / $0.5300 | Buy Now |
DISTI #
MM74HC04MX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC04MX) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1208 / $0.1442 | Buy Now |
DISTI #
MM74HC04MX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC04MX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.1422 | Buy Now |
DISTI #
512-MM74HC04MX
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 2240 |
|
$0.1480 / $0.5300 | Buy Now |
|
Future Electronics | 74HC Series Hex Triple Buffered Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1340 / $0.1450 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 1040 |
|
$0.1590 / $0.5300 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1480 / $0.1741 | Buy Now |
DISTI #
MM74HC04MX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC04MX) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1481 / $0.1767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC04MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC04MX
onsemi
Hex Inverter, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HC04MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC04MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC04M | Hex Inverter, 55-TUBE | onsemi | MM74HC04MX vs MM74HC04M |
SN74HC04DG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC04MX vs SN74HC04DG4 |
SN74HC04D | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04MX vs SN74HC04D |
SN74HC04DTG4 | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04MX vs SN74HC04DTG4 |
SN74HC04DT | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04MX vs SN74HC04DT |
SN74HC04DR | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04MX vs SN74HC04DR |
SN74HC04DE4 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04MX vs SN74HC04DE4 |
SN74HC04DRG4 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04MX vs SN74HC04DRG4 |