Part Details for MM74HC132M by onsemi
Results Overview of MM74HC132M by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC132M Information
MM74HC132M by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HC132M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K5248
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc132, Soic14, Logic Family/Base Number:74Hc132, Logic Type:Nand Schmitt Trigger, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, rohs Compliant: Yes |Onsemi MM74HC132M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5209 |
|
$0.2520 / $0.5000 | Buy Now |
|
DISTI #
26AC2365
|
Newark | Quad 2 I/P Nand Schmitt Rohs Compliant: Yes |Onsemi MM74HC132M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4455 |
|
$0.2510 / $0.5400 | Buy Now |
|
DISTI #
MM74HC132M
|
Avnet Americas | Quad 2-Input NAND Schmitt Trigger. ONSSPCLGC, - Rail/Tube (Alt: MM74HC132M) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 445522880 Factory Stock |
|
$0.1428 / $0.1547 | Buy Now |
|
DISTI #
MM74HC132M
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷6VDC, -40÷85°C, tube Min Qty: 1 | 125 |
|
$0.2670 / $0.5500 | Buy Now |
|
|
Ameya Holding Limited | 74HC Series Quad 2-Input NAND Schmitt Trigger - SOIC-14 | 10 |
|
RFQ | |
|
DISTI #
MM74HC132M
|
Avnet Silica | Quad 2Input NAND Schmitt Trigger ONSSPCLGC (Alt: MM74HC132M) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | NANDSchmittTrigger74HC132EAR9974HClogicgatecircuit21ns@6V50pF1.5mm5.2mA5.2mA6V | 4000 |
|
RFQ | |
|
DISTI #
MM74HC132M
|
EBV Elektronik | Quad 2Input NAND Schmitt Trigger ONSSPCLGC (Alt: MM74HC132M) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 15 Weeks, 0 Days | EBV - 3080 |
|
Buy Now | |
|
|
LCSC | 21ns6V50pF 2V6V 2uA NAND Gate SOIC-14 Gates and Inverters RoHS | 65 |
|
$0.2558 / $0.5053 | Buy Now |
|
|
New Advantage Corporation | FSCMM74HC132M RoHS: Compliant Min Qty: 1 Package Multiple: 55 | 2475 |
|
$0.5723 / $0.6200 | Buy Now |
US Tariff Estimator: MM74HC132M by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MM74HC132M
MM74HC132M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MM74HC132M Part Data Attributes
|
|
MM74HC132M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC132M
onsemi
Quad 2-Input NAND Schmitt Trigger, SOIC-14, 55-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOIC-14 | |
| Package Description | SOP, SOP14,.25 | |
| Manufacturer Package Code | 751A-03 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Family | HC/UH | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.6235 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | NAND GATE | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 37 ns | |
| Propagation Delay (tpd) | 125 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | YES | |
| Seated Height-Max | 1.753 mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for MM74HC132M
This table gives cross-reference parts and alternative options found for MM74HC132M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC132M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HC132D,653 | Nexperia | $0.1673 | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | MM74HC132M vs 74HC132D,653 |
| 933714130653 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | MM74HC132M vs 933714130653 |
| SN74HC132DRE4 | Texas Instruments | Check for Price | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 | MM74HC132M vs SN74HC132DRE4 |
| CD74HC132M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input Schmitt-Triggered NAND Gates 14-SOIC -55 to 125 | MM74HC132M vs CD74HC132M96G4 |
| HD74HC132RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | MM74HC132M vs HD74HC132RPEL |
| MM74HC132M | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MM74HC132M vs MM74HC132M |
| CD74HC132M96 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125 | MM74HC132M vs CD74HC132M96 |
| CD74HC132MT | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125 | MM74HC132M vs CD74HC132MT |
| MM74HC132MX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MM74HC132M vs MM74HC132MX |
| HD74HC132RP | Hitachi Ltd | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | MM74HC132M vs HD74HC132RP |
MM74HC132M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the MM74HC132M is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the MM74HC132M should be powered from a stable, low-noise power supply, and decoupling capacitors (e.g. 0.1uF) should be placed as close as possible to the device's power pins.
-
The MM74HC132M can sink or source up to 25mA of current per output, but this should be limited to 15mA per output for reliable operation.
-
The MM74HC132M has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow, use a heat sink if necessary, and avoid operating the device near its maximum power dissipation rating.
-
Yes, the MM74HC132M is compatible with 5V systems, but ensure that the input and output voltage levels are within the recommended operating range (VCC-0.5V to VCC+0.5V).