Part Details for MM74HC132MTC by onsemi
Overview of MM74HC132MTC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MM74HC132MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9106
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc132, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:-Rohs Compliant: Yes |Onsemi MM74HC132MTC Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.6480 | Buy Now |
DISTI #
MM74HC132MTC-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1073 In Stock |
|
$0.2618 / $0.7600 | Buy Now |
DISTI #
MM74HC132MTC
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC132MTC) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 69062 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
MM74HC132MTC
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC132MTC) RoHS: Compliant Min Qty: 2592 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 69062 Factory Stock |
|
$0.1978 / $0.2361 | Buy Now |
DISTI #
512-MM74HC132MTC
|
Mouser Electronics | Logic Gates Qd 2-Inp NAND Sc Trg RoHS: Compliant | 7200 |
|
$0.2610 / $0.7500 | Buy Now |
|
Rochester Electronics | 74HC132 - Quad 2-Input NAND Schmitt Trigger RoHS: Compliant Status: Active Min Qty: 1 | 33915 |
|
$0.2472 / $0.2908 | Buy Now |
DISTI #
MM74HC132MTC
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC132MTC) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 69062 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
MM74HC132MTC
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC132MTC) RoHS: Compliant Min Qty: 2592 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 69062 Factory Stock |
|
$0.1978 / $0.2361 | Buy Now |
DISTI #
MM74HC132MTC
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.1170 / $0.2450 | RFQ |
DISTI #
MM74HC132MTC
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC132MTC) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 69062 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
Part Details for MM74HC132MTC
MM74HC132MTC CAD Models
MM74HC132MTC Part Data Attributes
|
MM74HC132MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC132MTC
onsemi
Quad 2-Input NAND Schmitt Trigger, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC132MTC
This table gives cross-reference parts and alternative options found for MM74HC132MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC132MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC132MTCX | Quad 2-Input NAND Schmitt Trigger, 2500-REEL | onsemi | MM74HC132MTC vs MM74HC132MTCX |
74HC132PW | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MM74HC132MTC vs 74HC132PW |
74HC132PW,112 | 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | MM74HC132MTC vs 74HC132PW,112 |
74HC132PW-T | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MM74HC132MTC vs 74HC132PW-T |
935185800112 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MM74HC132MTC vs 935185800112 |
SN74HC132PWR | 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | MM74HC132MTC vs SN74HC132PWR |
SN74HC132PWTE4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | MM74HC132MTC vs SN74HC132PWTE4 |
SN74HC132PWG4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | MM74HC132MTC vs SN74HC132PWG4 |
MM74HC132MTCX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | MM74HC132MTC vs MM74HC132MTCX |
SN74HC132QPWRG4Q1 | Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | MM74HC132MTC vs SN74HC132QPWRG4Q1 |