Datasheets
MM74HC148MX by:

HC/UH SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SO-16

Part Details for MM74HC148MX by Texas Instruments

Overview of MM74HC148MX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Part Details for MM74HC148MX

MM74HC148MX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC148MX Part Data Attributes:

MM74HC148MX Texas Instruments
Buy Now Datasheet
Compare Parts:
MM74HC148MX Texas Instruments HC/UH SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SO-16
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type ENCODER
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 40 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MM74HC148MX

This table gives cross-reference parts and alternative options found for MM74HC148MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC148MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC148D 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments MM74HC148MX vs SN74HC148D
SN74HC148DE4 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments MM74HC148MX vs SN74HC148DE4
SN74HC148DT 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments MM74HC148MX vs SN74HC148DT
SN74HC148D-00 HC/UH SERIES, 8-BIT ENCODER, PDSO16 Texas Instruments MM74HC148MX vs SN74HC148D-00
GD74HC148D Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, Goldstar Electron Co Ltd MM74HC148MX vs GD74HC148D
TC74HC148F IC HC/UH SERIES, 8-BIT ENCODER, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components MM74HC148MX vs TC74HC148F
MM74HC148M Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MM74HC148MX vs MM74HC148M
GD54HC148D Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, Goldstar Electron Co Ltd MM74HC148MX vs GD54HC148D
SN74HC148DRG4 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments MM74HC148MX vs SN74HC148DRG4
SN74HC148DR 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments MM74HC148MX vs SN74HC148DR
Part Number Description Manufacturer Compare
P54FCT521BTLM Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation MM74HC148MX vs P54FCT521BTLM
CD74HC147EE4 High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125 Texas Instruments MM74HC148MX vs CD74HC147EE4
CD54HCT181H/3A Arithmetic Logic Unit, HCT Series, 4-Bit, CMOS Harris Semiconductor MM74HC148MX vs CD54HCT181H/3A
IDT39C60BCB Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 Integrated Device Technology Inc MM74HC148MX vs IDT39C60BCB
SN74S280NSRG4 LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments MM74HC148MX vs SN74S280NSRG4
DM54LS283W/883 IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16, Arithmetic Circuit National Semiconductor Corporation MM74HC148MX vs DM54LS283W/883
74HC280PW-T IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit NXP Semiconductors MM74HC148MX vs 74HC280PW-T
SN74LS83AN-10 LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 Texas Instruments MM74HC148MX vs SN74LS83AN-10
SN54LS683FK LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CQCC20 Texas Instruments MM74HC148MX vs SN54LS683FK
SN74LS848JDS Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MM74HC148MX vs SN74LS848JDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC148MX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC148MX by Texas Instruments

  • Please alert me when MM74HC148MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HC148MX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC148MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HC148MX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC148MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC148MX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: