Part Details for MM74HC14MTC by onsemi
Overview of MM74HC14MTC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC14MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2984
|
Newark | Hex Inverter, Schmitt, 1 I/P, Tssop-14, Logic Family/Base Number:74Hc14, Logic Type:Inverter Schmitt Trigger, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Onsemi MM74HC14MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2550 / $0.7100 | Buy Now |
DISTI #
82C9118
|
Newark | Ic,logic Gate,hex Inverter,hc-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MM74HC14MTC Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.9410 | Buy Now |
DISTI #
MM74HC14MTC-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1010 In Stock |
|
$0.2793 / $0.8100 | Buy Now |
DISTI #
MM74HC14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC14MTC) RoHS: Compliant Min Qty: 2400 Package Multiple: 96 Lead time: 15 Weeks, 0 Days Container: Tube | 39264 Factory Stock |
|
$0.2176 / $0.2597 | Buy Now |
DISTI #
512-MM74HC14MTC
|
Mouser Electronics | Inverters Hex Inv Schmitt Trig RoHS: Compliant | 39871 |
|
$0.2590 / $0.8100 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 4700 Package Multiple: 2350 Container: Tube | 0Tube |
|
$0.2400 / $0.2600 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 32544 |
|
$0.2637 / $0.3102 | Buy Now |
DISTI #
MM74HC14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC14MTC) RoHS: Compliant Min Qty: 2400 Package Multiple: 96 Lead time: 15 Weeks, 0 Days Container: Tube | 39264 Factory Stock |
|
$0.2176 / $0.2597 | Buy Now |
DISTI #
MM74HC14MTC
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, TSSOP14, 2÷6VDC, -55÷125°C Min Qty: 1 | 384 |
|
$0.3200 / $0.8540 | Buy Now |
DISTI #
MM74HC14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC14MTC) RoHS: Compliant Min Qty: 2400 Package Multiple: 96 Lead time: 15 Weeks, 0 Days Container: Tube | 40032 Factory Stock |
|
$0.2637 / $0.3148 | Buy Now |
Part Details for MM74HC14MTC
MM74HC14MTC CAD Models
MM74HC14MTC Part Data Attributes
|
MM74HC14MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC14MTC
onsemi
Hex Inverting Schmitt Trigger, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 156 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC14MTC
This table gives cross-reference parts and alternative options found for MM74HC14MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC14MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC14TELL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 X 5.00 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | MM74HC14MTC vs HD74HC14TELL |
SN74HC14PWRE4 | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | Texas Instruments | MM74HC14MTC vs SN74HC14PWRE4 |
SN74HC14PWTG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | MM74HC14MTC vs SN74HC14PWTG4 |
SN74HC14PWR | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | MM74HC14MTC vs SN74HC14PWR |
HD74HC14T | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MM74HC14MTC vs HD74HC14T |
SN74HC14PW | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | MM74HC14MTC vs SN74HC14PW |
MM74HC14MTCX_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MM74HC14MTC vs MM74HC14MTCX_NL |
MM74HC14MTCX | Hex Inverting Schmitt Trigger, 2500-REEL | onsemi | MM74HC14MTC vs MM74HC14MTCX |
HD74HC14T-EL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MM74HC14MTC vs HD74HC14T-EL |
SN74HC14PWTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MM74HC14MTC vs SN74HC14PWTE4 |