Part Details for MM74HC14N by Rochester Electronics LLC
Overview of MM74HC14N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74HC14N
MM74HC14N CAD Models
MM74HC14N Part Data Attributes:
|
MM74HC14N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74HC14N
Rochester Electronics LLC
Inverter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Logic IC Type | INVERTER | |
Terminal Finish | MATTE TIN |