Part Details for MM74HC245AMTCX by onsemi
Overview of MM74HC245AMTCX by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MM74HC245AMTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9249
|
Newark | Transceiver, Bidirectional, -40To85Deg C Rohs Compliant: Yes |Onsemi MM74HC245AMTCX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4560 |
|
$0.3160 / $0.8010 | Buy Now |
DISTI #
79AH4498
|
Newark | Octal Tri-State Xcvr Rohs Compliant: Yes |Onsemi MM74HC245AMTCX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3490 | Buy Now |
DISTI #
34C1291
|
Newark | Ic, bus Transceiver, single,8-Bit, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC245AMTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3570 | Buy Now |
DISTI #
MM74HC245AMTCXCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2460 In Stock |
|
$0.2591 / $0.7900 | Buy Now |
DISTI #
MM74HC245AMTCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: MM74HC245AMTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2354 / $0.2809 | Buy Now |
DISTI #
512-MM74HC245AMTCX
|
Mouser Electronics | Bus Transceivers Octal 3-STATE Trans RoHS: Compliant | 679 |
|
$0.2570 / $0.6800 | Buy Now |
|
Future Electronics | 74HC Series CMOS Octal 3-STATE Bidirectional Buffer Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Rochester Electronics | 74HC245A - Octal 3-STATE Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 4037 |
|
$0.2570 / $0.3023 | Buy Now |
DISTI #
MM74HC245AMTCX
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R (Alt: MM74HC245AMTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM74HC245AMTCX
|
EBV Elektronik | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R (Alt: MM74HC245AMTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MM74HC245AMTCX
MM74HC245AMTCX CAD Models
MM74HC245AMTCX Part Data Attributes:
|
MM74HC245AMTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC245AMTCX
onsemi
Octal 3-STATE Transceiver, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC245AMTCX
This table gives cross-reference parts and alternative options found for MM74HC245AMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC245AMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC245AMTC | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MM74HC245AMTCX vs MM74HC245AMTC |
SN74HC245PWTG4 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MM74HC245AMTCX vs SN74HC245PWTG4 |
74HC245PW-T | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MM74HC245AMTCX vs 74HC245PW-T |
74HC245PW-Q100 | Bus Transceiver | Nexperia | MM74HC245AMTCX vs 74HC245PW-Q100 |
MC74HC245ADTR2 | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEADFREE, TSSOP-20, Bus Driver/Transceiver | onsemi | MM74HC245AMTCX vs MC74HC245ADTR2 |
HD74HC245T-EL | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MM74HC245AMTCX vs HD74HC245T-EL |
SN74HC245PWR | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC245AMTCX vs SN74HC245PWR |
74HC245PW,112 | 74HC(T)245 - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | MM74HC245AMTCX vs 74HC245PW,112 |
MC74HC245ADTR2G | Octal 3-State Non-Inverting Bus/Transceiver, TSSOP 20 LEAD, 2500-REEL | onsemi | MM74HC245AMTCX vs MC74HC245ADTR2G |
935183570118 | Bus Transceiver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MM74HC245AMTCX vs 935183570118 |