Part Details for MM74HC273MTCX by onsemi
Overview of MM74HC273MTCX by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM74HC273MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1294
|
Newark | Ic, flip-Flop, octal, d Type, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC273MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.2670 | Buy Now |
DISTI #
MM74HC273MTCXCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2182 In Stock |
|
$0.2485 / $0.7500 | Buy Now |
DISTI #
MM74HC273MTCX
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MM74HC273MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1972 / $0.2353 | Buy Now |
DISTI #
512-MM74HC273MTCX
|
Mouser Electronics | Flip Flops Oct D-Type Flip-Flop RoHS: Compliant | 539 |
|
$0.2420 / $0.7700 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1148 |
|
$0.2464 / $0.2899 | Buy Now |
DISTI #
MM74HC273MTCX
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MM74HC273MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1972 / $0.2353 | Buy Now |
DISTI #
MM74HC273MTCX
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R (Alt: MM74HC273MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
MM74HC273MTCX
|
EBV Elektronik | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R (Alt: MM74HC273MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2839960
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$0.2214 / $0.2421 | Buy Now |
Part Details for MM74HC273MTCX
MM74HC273MTCX CAD Models
MM74HC273MTCX Part Data Attributes:
|
MM74HC273MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC273MTCX
onsemi
Octal D-Type Flip-Flop with Clear, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MM74HC273MTCX
This table gives cross-reference parts and alternative options found for MM74HC273MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC273MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC273PWR | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWR |
SN74HC273PWRE4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWRE4 |
SN74HC273PW | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PW |
SN74HC273PWG4 | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWG4 |
MM74HC273MTC | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MM74HC273MTCX vs MM74HC273MTC |
SN74HC273PWRG4 | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWRG4 |
MM74HC273MTC | Octal D-Type Flip-Flop with Clear, 75-TUBE | onsemi | MM74HC273MTCX vs MM74HC273MTC |
SN74HC273PWE4 | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWE4 |
SN74HC273PWTG4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWTG4 |