Part Details for MM74HC273MTCX by Fairchild Semiconductor Corporation
Overview of MM74HC273MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC273MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HC273MTCX-ND
|
DigiKey | D FLIP-FLOP, HC/UH SERIES, 1-FUN Min Qty: 1045 Container: Bulk MARKETPLACE PRODUCT |
127447 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 127447 |
|
$0.2464 / $0.2899 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2863 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 20TSSOP | 549000 |
|
RFQ | |
|
Perfect Parts Corporation | 14472 |
|
RFQ |
Part Details for MM74HC273MTCX
MM74HC273MTCX CAD Models
MM74HC273MTCX Part Data Attributes
|
MM74HC273MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC273MTCX
Fairchild Semiconductor Corporation
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MM74HC273MTCX
This table gives cross-reference parts and alternative options found for MM74HC273MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC273MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC273PWRG4 | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWRG4 |
SN74HC273PWTE4 | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWTE4 |
SN74HC273PW | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PW |
SN74HC273PWE4 | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWE4 |
SN74HC273PWTG4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWTG4 |
MM74HC273MTCX | Octal D-Type Flip-Flop with Clear, 2500-REEL | onsemi | MM74HC273MTCX vs MM74HC273MTCX |
SN74HC273PWRE4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWRE4 |
SN74HC273PWR | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWR |
MM74HC273MTC | Octal D-Type Flip-Flop with Clear, 75-TUBE | onsemi | MM74HC273MTCX vs MM74HC273MTC |
SN74HC273PWT | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | MM74HC273MTCX vs SN74HC273PWT |