Part Details for MM74HC273SJX by onsemi
Overview of MM74HC273SJX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MM74HC273SJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HC273SJX-488-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOP Min Qty: 542 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1439 In Stock |
|
$0.5500 | Buy Now |
DISTI #
MM74HC273SJX
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOP-II T/R - Tape and Reel (Alt: MM74HC273SJX) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1439 |
|
$0.4757 / $0.5596 | Buy Now |
DISTI #
MM74HC273SJX
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOP-II T/R - Tape and Reel (Alt: MM74HC273SJX) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
MM74HC273SJX
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOP-II T/R - Tape and Reel (Alt: MM74HC273SJX) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
|
Flip Electronics | Stock, ship today | 32000 |
|
$0.3300 | RFQ |
|
LCSC | D-Type SOIC-20-208mil Flip Flops ROHS | 2 |
|
$1.1955 / $1.8429 | Buy Now |
Part Details for MM74HC273SJX
MM74HC273SJX CAD Models
MM74HC273SJX Part Data Attributes
|
MM74HC273SJX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC273SJX
onsemi
Octal D-Type Flip-Flop with Clear, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-20 | |
Manufacturer Package Code | 565BG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MM74HC273SJX
This table gives cross-reference parts and alternative options found for MM74HC273SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC273SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC273AFEL | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ, SO-20 | onsemi | MM74HC273SJX vs MC74HC273AFEL |
HD74HC273FP-EL | HC/UH SERIES, D FLIP-FLOP, PDSO20, FP-20DA | Renesas Electronics Corporation | MM74HC273SJX vs HD74HC273FP-EL |
MC74HC273AFELG | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-20 | onsemi | MM74HC273SJX vs MC74HC273AFELG |
HD74HC273FP | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | MM74HC273SJX vs HD74HC273FP |
MM74HC273SJX_NL | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MM74HC273SJX vs MM74HC273SJX_NL |