-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-STATE Octal D-Type Latch, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6072
|
Newark | Octal D-Latch, 3-State, Soic-20, Logic Family/Base Number:74Hc373, Latch Type:D Type, Ic Output Type:Tri State, Propagation Delay:18Ns, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MM74HC373WM Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.5360 | Buy Now |
DISTI #
27AC9198
|
Newark | Octal D Type Latch Rohs Compliant: Yes |Onsemi MM74HC373WM Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 / $0.9860 | Buy Now |
DISTI #
MM74HC373WM-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4302 In Stock |
|
$0.3360 / $0.6300 | Buy Now |
DISTI #
MM74HC373WM
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail - Rail/Tube (Alt: MM74HC373WM) RoHS: Compliant Min Qty: 2128 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2946 / $0.3517 | Buy Now |
DISTI #
512-MM74HC373WM
|
Mouser Electronics | Latches 3-STATE Oct D Latch RoHS: Compliant | 6998 |
|
$0.3360 / $0.6300 | Buy Now |
DISTI #
E02:0323_00845037
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 13 Weeks Date Code: 2251 | Europe - 1938 |
|
$0.3141 / $0.4829 | Buy Now |
DISTI #
V36:1790_06302651
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2250 | Americas - 1157 |
|
$0.3149 / $0.6201 | Buy Now |
|
Future Electronics | 74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1080 Container: Tube | 12Tube |
|
$0.3150 / $0.3450 | Buy Now |
DISTI #
70352359
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2251 | Americas - 1938 |
|
$0.3131 / $0.4813 | Buy Now |
DISTI #
68481793
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2250 | Americas - 1157 |
|
$0.3149 / $0.5281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC373WM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC373WM
onsemi
3-STATE Octal D-Type Latch, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MM74HC373WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC373WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC373RPV-E | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MM74HC373WM vs HD74HC373RPV-E |
933715470652 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MM74HC373WM vs 933715470652 |
HD74HC373RPEL | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MM74HC373WM vs HD74HC373RPEL |
SN74HC373DW-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MM74HC373WM vs SN74HC373DW-00 |
MM74HC373WMX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MM74HC373WM vs MM74HC373WMX |
SN74HC373DWRG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MM74HC373WM vs SN74HC373DWRG4 |
SN74HC373DW | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MM74HC373WM vs SN74HC373DW |
DV74HC373AD | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | MM74HC373WM vs DV74HC373AD |
MC74HC373ADW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MM74HC373WM vs MC74HC373ADW |
TC74HC373AFW-TP1 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MM74HC373WM vs TC74HC373AFW-TP1 |