-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-STATE Octal D-Type Latch, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5312
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc573, Soic20, Logic Family/Base Number:74Hc573, Latch Type:D Type, Ic Output Type:Tri State, Propagation Delay:19Ns, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |Onsemi MM74HC573WM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2184 |
|
$0.3560 / $0.9150 | Buy Now |
DISTI #
78K6082
|
Newark | Octal D-Latch, 3-State, Soic-20, Logic Family/Base Number:74Hc573, Latch Type:D Type, Ic Output Type:Tri State, Propagation Delay:19Ns, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MM74HC573WM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.1370 | Buy Now |
DISTI #
26AC2371
|
Newark | Octal D Type Latch Rohs Compliant: Yes |Onsemi MM74HC573WM RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.5550 | Buy Now |
DISTI #
MM74HC573WM-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1211 In Stock |
|
$0.3625 / $1.4700 | Buy Now |
DISTI #
MM74HC573WM
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail - Rail/Tube (Alt: MM74HC573WM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 1938 |
|
$0.3334 / $0.3988 | Buy Now |
DISTI #
MM74HC573WM
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail - Rail/Tube (Alt: MM74HC573WM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 194 Partner Stock |
|
RFQ | |
DISTI #
78K6082
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail - Bulk (Alt: 78K6082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 24 Partner Stock |
|
$0.3450 / $0.5040 | Buy Now |
DISTI #
512-MM74HC573WM
|
Mouser Electronics | Latches 3-STATE Oct D Latch RoHS: Compliant | 2830 |
|
$0.3430 / $0.9400 | Buy Now |
|
Future Electronics | 74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 2144Tube |
|
$0.3500 / $0.4200 | Buy Now |
|
Onlinecomponents.com | 3-STATE Octal D-Type Latch |
1720 In Stock |
|
$0.3237 / $0.4017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC573WM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC573WM
onsemi
3-STATE Octal D-Type Latch, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 194 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MM74HC573WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC573WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC573ADW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MM74HC573WM vs MC74HC573ADW |
74HC573D-Q100,118 | 74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | MM74HC573WM vs 74HC573D-Q100,118 |