-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-STATE Octal D-Type Latch, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7524
|
Newark | Ic,latch,single,8-Bit,hc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi MM74HC573WMX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4310 | Buy Now |
DISTI #
31Y2995
|
Newark | Latch, D-Type, 8Bit, Tristate, Wsoic-20, Logic Family/Base Number:74Hc573, Latch Type:D Type, Ic Output Type:Tri State, Propagation Delay:18Ns, Output Current:-, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |Onsemi MM74HC573WMX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.3680 / $0.8740 | Buy Now |
DISTI #
MM74HC573WMXCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13757 In Stock |
|
$0.3132 / $0.8400 | Buy Now |
DISTI #
MM74HC573WMX
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HC573WMX) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3085 / $0.3682 | Buy Now |
DISTI #
512-MM74HC573WMX
|
Mouser Electronics | Latches 3-STATE Oct D Latch RoHS: Compliant | 8068 |
|
$0.3110 / $0.8000 | Buy Now |
|
Future Electronics | 74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3150 / $0.3450 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 784 |
|
$0.3107 / $0.3655 | Buy Now |
DISTI #
MM74HC573WMX
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HC573WMX) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3107 / $0.3709 | Buy Now |
DISTI #
MM74HC573WMX
|
TME | IC: digital, D latch, Ch: 8, CMOS, 2÷6VDC, SMD, SO20, HC, -40÷85°C Min Qty: 1 | 0 |
|
$0.2600 / $0.7690 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 1440 |
|
$0.7833 / $0.8324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC573WMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC573WMX
onsemi
3-STATE Octal D-Type Latch, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 194 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MM74HC573WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC573WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC573ADWR2G | Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 1000-REEL | onsemi | MM74HC573WMX vs MC74HC573ADWR2G |
MC74HC573ADWG | Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 38-TUBE | onsemi | MM74HC573WMX vs MC74HC573ADWG |
MM74HC573WM | 3-STATE Octal D-Type Latch, 38-TUBE | onsemi | MM74HC573WMX vs MM74HC573WM |
933713560653 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MM74HC573WMX vs 933713560653 |
74HC573D | Bus Driver | Nexperia | MM74HC573WMX vs 74HC573D |
TC74HC573AFW-TP2 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MM74HC573WMX vs TC74HC573AFW-TP2 |
M74HC573RM13TR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MM74HC573WMX vs M74HC573RM13TR |
CD74HC573M96 | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MM74HC573WMX vs CD74HC573M96 |
CD74HC573M96G4 | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MM74HC573WMX vs CD74HC573M96G4 |
TC74HC573AFW-TP1 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MM74HC573WMX vs TC74HC573AFW-TP1 |