MM74HC573WMX
Description: 3-STATE Octal D-Type Latch, 1000-REEL

Overview of MM74HC573WMX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MM74HC573WMX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y2995
Newark Latch, D-Type, 8Bit, Tristate, Wsoic-20, Logic Family/Base Number:74Hc573, Latch Type:D Type, Ic Output Type:Tri State, Propagation Delay:18Ns, Output Current:-, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |Onsemi MM74HC573WMX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 499
  • 1 $0.2380
  • 10 $0.2380
  • 25 $0.2380
  • 50 $0.2380
  • 100 $0.2380
  • 250 $0.2380
  • 500 $0.2380
$0.2380 Buy Now
DISTI # 38C7524
Newark Ic, latch, single,8-Bit, hc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC573WMX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4310
  • 3,000 $0.4210
  • 6,000 $0.3890
  • 12,000 $0.3640
  • 18,000 $0.3390
  • 30,000 $0.3240
$0.3240 / $0.4310 Buy Now
DISTI # MM74HC573WMXCT-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8782
In Stock
  • 1 $0.8400
  • 10 $0.7470
  • 25 $0.7088
  • 100 $0.5442
  • 250 $0.4809
  • 500 $0.4556
  • 1,000 $0.3543
  • 2,000 $0.3366
  • 5,000 $0.3240
  • 10,000 $0.3139
  • 25,000 $0.3132
$0.3132 / $0.8400 Buy Now
DISTI # MM74HC573WMX
Avnet Americas Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HC573WMX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 586 Partner Stock
RFQ
DISTI # MM74HC573WMX
Avnet Americas Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HC573WMX) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2353
  • 6,000 $0.2290
  • 10,000 $0.2226
  • 20,000 $0.2162
  • 40,000 $0.2099
  • 200,000 $0.2035
  • 400,000 $0.1972
$0.1972 / $0.2353 Buy Now
DISTI # 512-MM74HC573WMX
Mouser Electronics Latches 3-STATE Oct D Latch RoHS: Compliant 2914
  • 1 $0.7900
  • 10 $0.6400
  • 100 $0.4810
  • 500 $0.4560
  • 1,000 $0.3540
  • 2,000 $0.3360
  • 5,000 $0.3230
  • 10,000 $0.3130
  • 25,000 $0.3110
$0.3110 / $0.7900 Buy Now
Future Electronics 74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 3000
Reel
  • 1,000 $0.3400
  • 3,000 $0.3250
  • 4,000 $0.3250
  • 10,000 $0.3150
  • 15,000 $0.3050
$0.3050 / $0.3400 Buy Now
Onlinecomponents.com 3-STATE Octal D-Type Latch 15 In Stock
  • 1 $0.3774
  • 1,000 $0.3431
  • 3,000 $0.3248
  • 5,000 $0.3199
  • 8,000 $0.3151
  • 10,000 $0.3104
  • 15,000 $0.3058
  • 25,000 $0.3012
$0.3012 / $0.3774 Buy Now
Rochester Electronics Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 134
  • 1 $0.3655
  • 25 $0.3582
  • 100 $0.3436
  • 500 $0.3289
  • 1,000 $0.3107
$0.3107 / $0.3655 Buy Now
DISTI # MM74HC573WMX
TME IC: digital, D latch, Ch: 8, CMOS, 2÷6VDC, SMD, SO20, HC, -40÷85°C Min Qty: 1 0
  • 1 $0.6450
  • 10 $0.5210
  • 100 $0.4330
  • 500 $0.3730
  • 1,000 $0.3470
  • 2,000 $0.3210
$0.3210 / $0.6450 RFQ
DISTI # SMC-MM74HC573WMX
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1998
RFQ
DISTI # MM74HC573WMX
Avnet Silica Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R (Alt: MM74HC573WMX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S226600581008
Chip1Stop Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R RoHS: Compliant 10
  • 10 $0.4180
$0.4180 Buy Now
DISTI # MM74HC573WMX
EBV Elektronik Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R (Alt: MM74HC573WMX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days EBV - 2000
Buy Now
Master Electronics 3-STATE Octal D-Type Latch 15 In Stock
  • 1 $0.3774
  • 1,000 $0.3431
  • 3,000 $0.3248
  • 5,000 $0.3199
  • 8,000 $0.3151
  • 10,000 $0.3104
  • 15,000 $0.3058
  • 25,000 $0.3012
$0.3012 / $0.3774 Buy Now
New Advantage Corporation 74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 4000
  • 1,000 $0.3143
  • 4,000 $0.2933
$0.2933 / $0.3143 Buy Now

CAD Models for MM74HC573WMX by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MM74HC573WMX by onsemi

MM74HC573WMX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
0.300 INCH, MS-013, SOIC-20
Manufacturer Package Code
751BJ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8015 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
194 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MM74HC573WMX
    onsemi
    3-STATE Octal D-Type Latch, 1000-REEL
    VS

Alternate Parts for MM74HC573WMX

This table gives cross-reference parts and alternative options found for MM74HC573WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC573WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC573ADW HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi MM74HC573WMX vs MC74HC573ADW
74HC573D-Q100,118 74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia MM74HC573WMX vs 74HC573D-Q100,118
MM74HC573WM 3-STATE Octal D-Type Latch, 38-TUBE onsemi MM74HC573WMX vs MM74HC573WM
Part Number Description Manufacturer Compare
MM74HC573WM 3-STATE Octal D-Type Latch, 38-TUBE onsemi MM74HC573WMX vs MM74HC573WM
74HC573D,653 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia MM74HC573WMX vs 74HC573D,653
74HC573D-Q100,118 74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia MM74HC573WMX vs 74HC573D-Q100,118

Related Parts for MM74HC573WMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC573WMX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC573WMX by onsemi

Select Manufacturer
Which Manufacturer of MM74HC573WMX would you like to use for your alert(s)?
  • Please alert me when MM74HC573WMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC573WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC573WMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC573WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC573WMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC573WMX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: