Part Details for MM74HC574MTC by onsemi
Overview of MM74HC574MTC by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM74HC574MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9249
|
Newark | Ic, flip-Flop, octal, d Type, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC574MTC Min Qty: 1825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.4040 | Buy Now |
DISTI #
1990-MM74HC574MTC-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Tube, Tube |
1823 In Stock |
|
$0.3195 / $0.9200 | Buy Now |
DISTI #
MM74HC574MTC
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC574MTC) RoHS: Compliant Min Qty: 3650 Package Multiple: 1825 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2413 / $0.2880 | Buy Now |
DISTI #
512-MM74HC574MTC
|
Mouser Electronics | Flip Flops 3-ST Oct D Flip-Flop RoHS: Compliant | 2041 |
|
$0.3080 / $0.9200 | Buy Now |
|
Future Electronics | IC D-TYPE POS TRG SNGL 20TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 73 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2750 / $0.3250 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 79471 |
|
$0.3016 / $0.3548 | Buy Now |
DISTI #
MM74HC574MTC
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Rail (Alt: MM74HC574MTC) RoHS: Compliant Min Qty: 1825 Package Multiple: 1825 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
63S3605
|
Bürklin Elektronik | Octal D-Typ-Flipflop, MM74HC574MTC, TSSOP-20 Min Qty: 1 | 198 |
|
$0.1906 | Buy Now |
DISTI #
MM74HC574MTC
|
EBV Elektronik | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Rail (Alt: MM74HC574MTC) RoHS: Compliant Min Qty: 1825 Package Multiple: 1825 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1825 |
|
RFQ |
Part Details for MM74HC574MTC
MM74HC574MTC CAD Models
MM74HC574MTC Part Data Attributes
|
MM74HC574MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC574MTC
onsemi
3-STATE Octal D-Type Edge-Triggered Flip-Flop, 1825-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 194 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MM74HC574MTC
This table gives cross-reference parts and alternative options found for MM74HC574MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC574MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC574MTCX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MM74HC574MTC vs MM74HC574MTCX |
74HC574PW,118 | 74HC574; 74HCT574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us TSSOP2 20-Pin | Nexperia | MM74HC574MTC vs 74HC574PW,118 |
MC74HC574ADT | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | MM74HC574MTC vs MC74HC574ADT |
SN74HC574PWRE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC574MTC vs SN74HC574PWRE4 |
MC74HC574ADTR2G | Octal 3-State Non-inverting D Flip-Flop, TSSOP 20 LEAD, 2500-REEL | onsemi | MM74HC574MTC vs MC74HC574ADTR2G |
74HC574PW-T | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MM74HC574MTC vs 74HC574PW-T |
74HC574PW,112 | 74HC574; 74HCT574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us TSSOP2 20-Pin | Nexperia | MM74HC574MTC vs 74HC574PW,112 |
SN74HC574PWR | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC574MTC vs SN74HC574PWR |
MM74HC574MTCX | 3-STATE Octal D-Type Edge-Triggered Flip-Flop, 2500-REEL | onsemi | MM74HC574MTC vs MM74HC574MTCX |
SN74HC574PWE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC574MTC vs SN74HC574PWE4 |