Part Details for MM74HC595M by onsemi
Results Overview of MM74HC595M by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC595M Information
MM74HC595M by onsemi is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HC595M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC2373
|
Newark | 8-Bit Shift Reg W/Latches Rohs Compliant: Yes |Onsemi MM74HC595M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$0.2550 / $0.6020 | Buy Now |
|
DISTI #
83K8586
|
Newark | 8 Bit Sipo Shift Register, Soic-16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Ic Case/Package:Soic, No. Of Pins:16Pins, Qualification:- Rohs Compliant: Yes |Onsemi MM74HC595M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 518 |
|
$0.2490 / $0.3390 | Buy Now |
|
DISTI #
MM74HC595M
|
Avnet Americas | - Rail/Tube (Alt: MM74HC595M) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 88026304 Factory Stock |
|
$0.2299 / $0.2491 | Buy Now |
|
DISTI #
83K8586
|
Avnet Americas | - Bulk (Alt: 83K8586) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 518 Partner Stock |
|
$0.2900 / $0.5900 | Buy Now |
|
DISTI #
MM74HC595M
|
TME | IC: digital, shift register, Ch: 8, SMD, SO16, HC, HC, -40÷85°C, 80uA Min Qty: 1 | 80 |
|
$0.3100 / $0.5000 | Buy Now |
|
DISTI #
SMC-MM74HC595M
|
Sensible Micro Corporation | Conn Unshrouded Header Hdr 2 Pos 2.54Mm Solder St Thru-Hole - Bulk RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
MM74HC595M
|
Avnet Silica | (Alt: MM74HC595M) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ShiftRegister,74HC595,SerialtoParallel,SerialtoSerial,1Element,8-Bit,16Pins,SOIC | 18644 |
|
RFQ | |
|
DISTI #
MM74HC595M
|
EBV Elektronik | (Alt: MM74HC595M) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days | EBV - 1152 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 15442 |
|
RFQ |
US Tariff Estimator: MM74HC595M by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MM74HC595M
MM74HC595M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MM74HC595M Part Data Attributes
|
|
MM74HC595M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC595M
onsemi
8-Bit Shift Registers with Output Latches, SOIC-16, 48-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOIC-16 | |
| Package Description | SOP, SOP16,.25 | |
| Manufacturer Package Code | 751B-05 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | PARALLEL OUTPUT IS REGISTERED | |
| Count Direction | RIGHT | |
| Family | HC/UH | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 mm | |
| Logic IC Type | SERIAL IN PARALLEL OUT | |
| Max Frequency@Nom-Sup | 24000000 Hz | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 367 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | POSITIVE EDGE | |
| Width | 3.9 mm | |
| fmax-Min | 30 MHz |
Alternate Parts for MM74HC595M
This table gives cross-reference parts and alternative options found for MM74HC595M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC595M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC595M | Fairchild Semiconductor Corporation | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | MM74HC595M vs MM74HC595M |
| MM74HC595MX | Fairchild Semiconductor Corporation | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | MM74HC595M vs MM74HC595MX |
| MM74HC595MX | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | MM74HC595M vs MM74HC595MX |
| MM74HC595MX_NL | Fairchild Semiconductor Corporation | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | MM74HC595M vs MM74HC595MX_NL |
MM74HC595M Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the MM74HC595M is 25 MHz.
-
Yes, the MM74HC595M is compatible with 5V power supplies, but it can also operate with a supply voltage as low as 2V.
-
The MM74HC595M has a asynchronous reset input (MR) that can be used to reset the shift register. When the MR input is low, the shift register is reset.
-
The propagation delay of the MM74HC595M is typically around 10-15 ns, but this can vary depending on the operating conditions.
-
Yes, the MM74HC595M can be used as a latch by tying the clock input (CLK) high and using the serial input (SER) to load data into the shift register.