Part Details for MM74HC86MTC by onsemi
Overview of MM74HC86MTC by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MM74HC86MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9274
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc86, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MM74HC86MTC Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.3040 | Buy Now |
DISTI #
2832-MM74HC86MTC-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube MARKETPLACE PRODUCT |
69888 In Stock |
|
$0.1900 | Buy Now |
DISTI #
MM74HC86MTCFS-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2097 / $0.6000 | Buy Now |
DISTI #
MM74HC86MTC
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP - Rail/Tube (Alt: MM74HC86MTC) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 69888 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
MM74HC86MTC
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP - Rail/Tube (Alt: MM74HC86MTC) RoHS: Compliant Min Qty: 3936 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Tube | 69888 Factory Stock |
|
$0.1585 / $0.1891 | Buy Now |
DISTI #
512-MM74HC86MTC
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate RoHS: Compliant | 664 |
|
$0.1980 / $0.6200 | Buy Now |
DISTI #
V79:2366_19920509
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 2547 |
|
$0.0692 / $0.0960 | Buy Now |
|
Future Electronics | MM74HC86 Series 2 to 6 V Supply CMOS Quad 2 Input Exclusive OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.1860 / $0.2200 | Buy Now |
|
Rochester Electronics | XOR Gate, HC/UH Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 90438 |
|
$0.1980 / $0.2329 | Buy Now |
DISTI #
MM74HC86MTC
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP (Alt: MM74HC86MTC) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MM74HC86MTC
MM74HC86MTC CAD Models
MM74HC86MTC Part Data Attributes
|
MM74HC86MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC86MTC
onsemi
Quad 2-Input Exclusive OR Gate, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 151 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC86MTC
This table gives cross-reference parts and alternative options found for MM74HC86MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC86MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935187570112 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MM74HC86MTC vs 935187570112 |
HD74HC86T | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MM74HC86MTC vs HD74HC86T |
935187570112 | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MM74HC86MTC vs 935187570112 |
MC74HC86ADT | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MM74HC86MTC vs MC74HC86ADT |
SN74HC86PWT | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | MM74HC86MTC vs SN74HC86PWT |
SN74HC86IPWRQ1 | Automotive Catalog Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | MM74HC86MTC vs SN74HC86IPWRQ1 |
SN74HC86PWLE | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | MM74HC86MTC vs SN74HC86PWLE |
74HC86PW-Q100,118 | 74HC86-Q100; 74HCT86-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin | Nexperia | MM74HC86MTC vs 74HC86PW-Q100,118 |
74HC86PW-T | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MM74HC86MTC vs 74HC86PW-T |
74HC86PW-T | XOR Gate | Nexperia | MM74HC86MTC vs 74HC86PW-T |