Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
MM74HCT00J
MM74HCT00J
No
Obsolete
DIP, DIP14,.3
unknown
8542.39.00.01
National Semiconductor Corporation
8.89
HCT
R-GDIP-T14
e0
19.43 mm
50 pF
NAND GATE
4
2
14
85 °C
-40 °C
CERAMIC, GLASS-SEALED
DIP
DIP14,.3
RECTANGULAR
IN-LINE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984501CA Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MM74HCT00J vs 5962-8984501CA |
CD54HCT132F3A Logic | Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125 | Texas Instruments | MM74HCT00J vs CD54HCT132F3A |
MM74HCT00N Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | MM74HCT00J vs MM74HCT00N |
CD54HCT00F3A Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | MM74HCT00J vs CD54HCT00F3A |
CD74HC132EX Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MM74HCT00J vs CD74HC132EX |