If you like Findchips… You will love Findchips PRO. Try it Now.
HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14
MM74HCT00J
No
No
Obsolete
NATIONAL SEMICONDUCTOR CORP
DIP
DIP, DIP14,.3
14
unknown
8542.39.00.01
Texas Instruments
5.28
HCT
R-GDIP-T14
e0
19.43 mm
50 pF
NAND GATE
4
2
14
85 °C
-40 °C
CERAMIC, GLASS-SEALED
DIP
DIP14,.3
RECTANGULAR
IN-LINE
NOT SPECIFIED
5 V
29 ns
Not Qualified
NO
5.08 mm
Gates
5.5 V
4.5 V
5 V
NO
CMOS
INDUSTRIAL
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
7.62 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC132J-00 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | MM74HCT00J vs SN54HC132J-00 |
74HC132N Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | MM74HCT00J vs 74HC132N |
MM74HCT00N Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | MM74HCT00J vs MM74HCT00N |
MM54HC132J Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM74HCT00J vs MM54HC132J |
SNJ54HC132J-00 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | MM74HCT00J vs SNJ54HC132J-00 |
SN74HCT00N-00 Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | MM74HCT00J vs SN74HCT00N-00 |