Datasheets
MM74HCT00MX_NL by: Fairchild Semiconductor Corporation

Overview of: MM74HCT00MX_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: MM74HCT00MX_NL

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MM74HCT00MX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

Compare Parts:

MM74HCT00MX_NL Fairchild Semiconductor Corporation NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14

Source Content uid MM74HCT00MX_NL
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.6235 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for: MM74HCT00MX_NL

Part Number Description Manufacturer Compare
SN74HCT00D-00 Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments MM74HCT00MX_NL vs SN74HCT00D-00
MM74HC00MX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments MM74HCT00MX_NL vs MM74HC00MX
CD74HC00M96 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Harris Semiconductor MM74HCT00MX_NL vs CD74HC00M96
74HCT00D-T Logic NAND Gate Nexperia MM74HCT00MX_NL vs 74HCT00D-T
CD74HC00MTG4 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MM74HCT00MX_NL vs CD74HC00MTG4
Part Number Description Manufacturer Compare
5962-8403701CA Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP, FRIT SEALED, CERDIP-14, Gate Defense Supply Center Columbus MM74HCT00MX_NL vs 5962-8403701CA
MM74HC00MX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments MM74HCT00MX_NL vs MM74HC00MX
CD74HC00M96 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Harris Semiconductor MM74HCT00MX_NL vs CD74HC00M96
5962-8403701CX Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP, FRIT SEALED, CERDIP-14, Gate Defense Supply Center Columbus MM74HCT00MX_NL vs 5962-8403701CX
SN74HC00N3 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC MM74HCT00MX_NL vs SN74HC00N3
74HCT00D-T Logic NAND Gate Nexperia MM74HCT00MX_NL vs 74HCT00D-T
CD74HC00E Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor MM74HCT00MX_NL vs CD74HC00E
TC74HC00AF-EL Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCT00MX_NL vs TC74HC00AF-EL

Related Parts

Update Alert Settings for: MM74HCT00MX_NL by Fairchild Semiconductor Corporation

  • Please alert me when MM74HCT00MX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HCT00MX_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT00MX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HCT00MX_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT00MX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT00MX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.