Datasheets
MM74HCT00N by:

NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Part Details for MM74HCT00N by Fairchild Semiconductor Corporation

Overview of MM74HCT00N by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MM74HCT00N

Part # Distributor Description Stock Price Buy
Bristol Electronics   26
RFQ
Quest Components Logic Circuit, Quad 2-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP 15
  • 1 $0.2454
$0.2454 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP 20
  • 1 $0.6000
  • 9 $0.4800
$0.4800 / $0.6000 Buy Now
NexGen Digital   229
RFQ
Chip 1 Exchange INSTOCK 100
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 34
  • 1 $0.5000
  • 100 $0.3800
  • 1,000 $0.3300
$0.3300 / $0.5000 Buy Now

Part Details for MM74HCT00N

MM74HCT00N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HCT00N Part Data Attributes

MM74HCT00N Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MM74HCT00N Fairchild Semiconductor Corporation NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-14
Pin Count 14
Manufacturer Package Code 14LD, MDIP,JEDEC MS-001, .300" WIDE
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T14
JESD-609 Code e3
Length 19.18 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method RAIL
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MM74HCT00N

This table gives cross-reference parts and alternative options found for MM74HCT00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD54HCT132F/3 NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor MM74HCT00N vs CD54HCT132F/3
MM74HCT00N_NL NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation MM74HCT00N vs MM74HCT00N_NL
M38510/65005BCX NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MM74HCT00N vs M38510/65005BCX
M74HC132B1N HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics MM74HCT00N vs M74HC132B1N
CD74HCT132EX NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor MM74HCT00N vs CD74HCT132EX
M74HCT00B1R HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics MM74HCT00N vs M74HCT00B1R
GD54HCT00J NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd MM74HCT00N vs GD54HCT00J
M54HC132D HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics MM74HCT00N vs M54HC132D
MM54HC132J/883C IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation MM74HCT00N vs MM54HC132J/883C
74HC132NB IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors MM74HCT00N vs 74HC132NB
Part Number Description Manufacturer Compare
GD54HC132 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd MM74HCT00N vs GD54HC132
CD74HCT132MTE4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MM74HCT00N vs CD74HCT132MTE4
CD54HCT132F3A Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125 Texas Instruments MM74HCT00N vs CD54HCT132F3A
SN74HCT00N-10 HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments MM74HCT00N vs SN74HCT00N-10
SN74HC132DBRG4 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85 Texas Instruments MM74HCT00N vs SN74HC132DBRG4
935185800118 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia MM74HCT00N vs 935185800118
M74HC132YTTR Quad 2-Input Schmitt NAND Gate STMicroelectronics MM74HCT00N vs M74HC132YTTR
CD74HC132M96 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MM74HCT00N vs CD74HC132M96
MM74HC132MTCX Quad 2-Input NAND Schmitt Trigger, 2500-REEL onsemi MM74HCT00N vs MM74HC132MTCX
HD74HC132RP HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation MM74HCT00N vs HD74HC132RP

MM74HCT00N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT00N by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT00N by Fairchild Semiconductor Corporation

  • Please alert me when MM74HCT00N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HCT00N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT00N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HCT00N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT00N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT00N by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: