Datasheets
MM74HCT00N_NL by: Fairchild Semiconductor Corporation

Overview of: MM74HCT00N_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: MM74HCT00N_NL

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MM74HCT00N_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

Compare Parts:

MM74HCT00N_NL Fairchild Semiconductor Corporation NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14

Source Content uid MM74HCT00N_NL
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T14
Length 19.18 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method RAIL
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for: MM74HCT00N_NL

Part Number Description Manufacturer Compare
5962-8984502VCX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MM74HCT00N_NL vs 5962-8984502VCX
CD74HC132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation MM74HCT00N_NL vs CD74HC132EX
M74HC132F1 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics MM74HCT00N_NL vs M74HC132F1
GD74HCT132 Logic NAND Gate, CMOS, PDIP14, LG Semicon Co Ltd MM74HCT00N_NL vs GD74HCT132
74HCT132NB Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors MM74HCT00N_NL vs 74HCT132NB
MC74HC132AND Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Freescale Semiconductor MM74HCT00N_NL vs MC74HC132AND
SNV54HC132J Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MM74HCT00N_NL vs SNV54HC132J
Part Number Description Manufacturer Compare
M74HC132F1 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics MM74HCT00N_NL vs M74HC132F1
933714130653 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia MM74HCT00N_NL vs 933714130653
SNV54HC132J Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MM74HCT00N_NL vs SNV54HC132J
5962-8984502VCX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MM74HCT00N_NL vs 5962-8984502VCX
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency MM74HCT00N_NL vs M38510/65005BCA
CD74HC132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation MM74HCT00N_NL vs CD74HC132EX
M74HC132M1R Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics MM74HCT00N_NL vs M74HC132M1R

Update Alert Settings for: MM74HCT00N_NL by Fairchild Semiconductor Corporation

  • Please alert me when MM74HCT00N_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HCT00N_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT00N_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HCT00N_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT00N_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT00N_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.