Part Details for MM74HCT04M by onsemi
Results Overview of MM74HCT04M by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT04M Information
MM74HCT04M by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HCT04M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86K9528
|
Newark | 74Hct Cmos, Smd, 74Hct04, Soic14, Logic Family/Base Number:74Hct04, Logic Type:Inverter, Output Current:4.8Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MM74HCT04M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1515 |
|
$0.3010 | Buy Now |
|
DISTI #
MM74HCT04M
|
Avnet Americas | - Rail/Tube (Alt: MM74HCT04M) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 6435 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tube | 23980 Factory Stock |
|
$0.1843 / $0.1882 | Buy Now |
|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 68395 |
|
$0.1752 / $0.2826 | Buy Now |
|
DISTI #
MM74HCT04M
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, SO14, 4.5÷5.5VDC, -40÷85°C Min Qty: 1 | 0 |
|
$0.2220 / $0.5200 | RFQ |
|
DISTI #
MM74HCT04M
|
Avnet Asia | (Alt: MM74HCT04M) RoHS: Compliant Min Qty: 6435 Package Multiple: 55 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MM74HCT04M
|
Avnet Silica | (Alt: MM74HCT04M) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | HEX1-INPUTINVERTGATEInverter,HCTSeries,6-Func,1-Input,CMOS,PDSO14 | 5500 |
|
RFQ | |
|
DISTI #
MM74HCT04M
|
EBV Elektronik | (Alt: MM74HCT04M) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MM74HCT04M by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MM74HCT04M
MM74HCT04M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MM74HCT04M Part Data Attributes
|
|
MM74HCT04M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT04M
onsemi
Hex Inverter, SOIC-14, 55-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-14 | |
| Package Description | Sop, Sop14,.25 | |
| Manufacturer Package Code | 751A-03 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.6235 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.753 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MM74HCT04M
This table gives cross-reference parts and alternative options found for MM74HCT04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT04D-Q100 | Nexperia | Check for Price | Inverter | MM74HCT04M vs 74HCT04D-Q100 |
| MC74HCT04ADR2G | onsemi | Check for Price | Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 2500-REEL | MM74HCT04M vs MC74HCT04ADR2G |
| SN74HCT04DRE4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | MM74HCT04M vs SN74HCT04DRE4 |
| CD74HCT04MT | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | MM74HCT04M vs CD74HCT04MT |
| 74HCT04D-Q100 | NXP Semiconductors | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | MM74HCT04M vs 74HCT04D-Q100 |
| MM74HCT04SJX | Fairchild Semiconductor Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | MM74HCT04M vs MM74HCT04SJX |
| 74HCT04D | NXP Semiconductors | Check for Price | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | MM74HCT04M vs 74HCT04D |
| 74HCT04D-T | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14, | MM74HCT04M vs 74HCT04D-T |
| SN74HCT04DTE4 | Texas Instruments | Check for Price | Hex Inverters 14-SOIC -40 to 85 | MM74HCT04M vs SN74HCT04DTE4 |
| 74HCT04D,652 | Nexperia | Check for Price | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | MM74HCT04M vs 74HCT04D,652 |
MM74HCT04M Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MM74HCT04M is 4.5V to 5.5V.
-
Yes, the MM74HCT04M is compatible with 3.3V logic, but it is not recommended to operate it at 3.3V as it is specified for 5V operation.
-
The maximum frequency of operation for MM74HCT04M is typically 30MHz, but it can vary depending on the application and operating conditions.
-
Yes, the MM74HCT04M has 5V tolerant inputs, so it can be used in a 3.3V system with 5V tolerant inputs, but ensure that the output voltage does not exceed the maximum rating of 5.5V.
-
The power consumption of MM74HCT04M is typically 20mA at 5V, but it can vary depending on the operating frequency and load conditions.