MM74HCT08SJX
Description: Quad 2-Input AND Gate, 2000-REEL

Overview of MM74HCT08SJX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MM74HCT08SJX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MM74HCT08SJX
Avnet Americas AND Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R - Tape and Reel (Alt: MM74HCT08SJX) RoHS: Compliant Min Qty: 966 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 56595 Partner Stock
  • 966 $0.3830
  • 970 $0.3727
  • 2,000 $0.3623
  • 4,900 $0.3520
  • 9,700 $0.3416
  • 49,000 $0.3313
  • 97,000 $0.3209
$0.3209 / $0.3830 Buy Now

CAD Models for MM74HCT08SJX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HCT08SJX by onsemi

MM74HCT08SJX
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SOP, SOP14,.3
Manufacturer Package Code
565BE
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
1.5 mA
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. MM74HCT08SJX
    onsemi
    Quad 2-Input AND Gate, 2000-REEL
    VS

Alternate Parts for MM74HCT08SJX

This table gives cross-reference parts and alternative options found for MM74HCT08SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT08SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD74HCT08D AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 MagnaChip Semiconductor Ltd MM74HCT08SJX vs GD74HCT08D
HD74HCT08AFP AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd MM74HCT08SJX vs HD74HCT08AFP
MM74HCT08SJX AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation MM74HCT08SJX vs MM74HCT08SJX
SN74HCT08NSRE4 Quadruple 2-Input Positive-AND Gates 14-SO -40 to 85 Texas Instruments MM74HCT08SJX vs SN74HCT08NSRE4
TC74HCT08AF-TP1EL IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCT08SJX vs TC74HCT08AF-TP1EL
TC74HCT08AF-TP2EL IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCT08SJX vs TC74HCT08AF-TP2EL
TC74HCT08AF-EL IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCT08SJX vs TC74HCT08AF-EL
TC74HCT08AF-TP2 IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCT08SJX vs TC74HCT08AF-TP2
MM74HCT08SJX AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC MM74HCT08SJX vs MM74HCT08SJX
Part Number Description Manufacturer Compare
SN74AHCT08PWE4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MM74HCT08SJX vs SN74AHCT08PWE4
MM74HCT08SJX AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC MM74HCT08SJX vs MM74HCT08SJX
MC74HCT08ADTR2 AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Motorola Semiconductor Products MM74HCT08SJX vs MC74HCT08ADTR2
DV74HCT08AD AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors MM74HCT08SJX vs DV74HCT08AD
74VHCT08SJX AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 Fairchild Semiconductor Corporation MM74HCT08SJX vs 74VHCT08SJX
MC74VHCT08ADTR2G Quad 2-Input AND Gate, TSSOP-14, 2500-REEL onsemi MM74HCT08SJX vs MC74VHCT08ADTR2G
74AHCT08PW-T IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors MM74HCT08SJX vs 74AHCT08PW-T
74VHCT08AMTCX AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation MM74HCT08SJX vs 74VHCT08AMTCX
74AHCT08PW AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia MM74HCT08SJX vs 74AHCT08PW
MC74HCT08AD AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MM74HCT08SJX vs MC74HCT08AD

Related Parts for MM74HCT08SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT08SJX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT08SJX by onsemi

Select Manufacturer
Which Manufacturer of MM74HCT08SJX would you like to use for your alert(s)?
  • Please alert me when MM74HCT08SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HCT08SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT08SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HCT08SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT08SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT08SJX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: