-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-STATE Transceiver, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9039
|
Newark | Ic, Sm, Logic, 74Hct, Transceiver, Logic Family/Base Number:74Hct245, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hct, Rohs Compliant: Yes |Onsemi MM74HCT245MTCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3245 |
|
$0.3880 / $0.7280 | Buy Now |
DISTI #
84H6362
|
Newark | Ic, bus Transceiver, single,8-Bit, hct-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HCT245MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3640 | Buy Now |
DISTI #
27AC9187
|
Newark | 8-Bit Bi-Direct Xcvr Rohs Compliant: Yes |Onsemi MM74HCT245MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 | Buy Now |
DISTI #
MM74HCT245MTCXCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2200 In Stock |
|
$0.2640 / $1.2600 | Buy Now |
DISTI #
MM74HCT245MTCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: MM74HCT245MTCX) RoHS: Compliant Min Qty: 1184 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 42281 Partner Stock |
|
$0.2619 / $0.3126 | Buy Now |
DISTI #
MM74HCT245MTCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: MM74HCT245MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 42281 Factory Stock |
|
$0.1662 / $0.1983 | Buy Now |
DISTI #
512-MM74HCT245MTCX
|
Mouser Electronics | Bus Transceivers Octal 3-STATE Trans RoHS: Compliant | 4731 |
|
$0.2620 / $0.5700 | Buy Now |
|
Future Electronics | 74HCT Series 5 V CMOS Octal 3-STATE Bi-directional Bus Transceiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Onlinecomponents.com | 74HCT Series 5 V CMOS Octal 3-STATE Bi-directional Bus Transceiver - SOIC-20 | 0 |
|
$0.2517 / $0.2743 | Buy Now |
|
Rochester Electronics | 74HCT245 - Octal 3-STATE Transceiver ' RoHS: Compliant Status: Active Min Qty: 1 | 1600 |
|
$0.2618 / $0.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT245MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT245MTCX
onsemi
Octal 3-STATE Transceiver, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MM74HCT245MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT245MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT245PWT | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HCT245MTCX vs SN74HCT245PWT |
SN74HCT245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HCT245MTCX vs SN74HCT245PWLE |
74HCT245PW,118 | 74HC245; 74HCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | MM74HCT245MTCX vs 74HCT245PW,118 |
MM74HCT245MTC | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MM74HCT245MTCX vs MM74HCT245MTC |
SN74HCT245PWRE4 | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HCT245MTCX vs SN74HCT245PWRE4 |
SN74HCT245PWR | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HCT245MTCX vs SN74HCT245PWR |
MC74HCT245ADT | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MM74HCT245MTCX vs MC74HCT245ADT |
935165230118 | Bus Transceiver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MM74HCT245MTCX vs 935165230118 |
MM74HCT245MTCX | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MM74HCT245MTCX vs MM74HCT245MTCX |
SN74HCT245PWTG4 | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MM74HCT245MTCX vs SN74HCT245PWTG4 |