-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input OR Gate, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM74HCT32MTCXCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5322 In Stock |
|
$0.1848 / $0.6500 | Buy Now |
DISTI #
MM74HCT32MTCX
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MM74HCT32MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1556 / $0.1857 | Buy Now |
DISTI #
512-MM74HCT32MTCX
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate RoHS: Compliant | 3751 |
|
$0.1840 / $0.5900 | Buy Now |
|
Future Electronics | Quad 2-Input OR Gate RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1850 / $0.1980 | Buy Now |
|
Rochester Electronics | OR Gate, HCT Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.1815 / $0.2135 | Buy Now |
DISTI #
MM74HCT32MTCX
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MM74HCT32MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1556 / $0.1857 | Buy Now |
DISTI #
MM74HCT32MTCX
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 4.5÷5.5VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.1120 / $0.2470 | RFQ |
DISTI #
MM74HCT32MTCX
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MM74HCT32MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1556 / $0.1857 | Buy Now |
DISTI #
MM74HCT32MTCX
|
Avnet Silica | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MM74HCT32MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM74HCT32MTCX
|
EBV Elektronik | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MM74HCT32MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT32MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT32MTCX
onsemi
Quad 2-Input OR Gate, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MM74HCT32MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT32MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT32TTR | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MM74HCT32MTCX vs M74HCT32TTR |
74HCT32PW | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM WIDTH, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MM74HCT32MTCX vs 74HCT32PW |
74HCT32DTR2G | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MM74HCT32MTCX vs 74HCT32DTR2G |
74HCT32PW,112 | 74HC(T)32 - Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | MM74HCT32MTCX vs 74HCT32PW,112 |
MM74HCT32MTCX | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MM74HCT32MTCX vs MM74HCT32MTCX |
MM74HCT32MTC | Quad 2-Input OR Gate, 96-TUBE | onsemi | MM74HCT32MTCX vs MM74HCT32MTC |
74HCT32PW,118 | 74HC(T)32 - Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | MM74HCT32MTCX vs 74HCT32PW,118 |
935186910112 | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MM74HCT32MTCX vs 935186910112 |