Logic
MM74HCT32SJX_NL
Fairchild Semiconductor Corporation
Description: OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14

Overview of MM74HCT32SJX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM74HCT32SJX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HCT32SJX_NL by Fairchild Semiconductor Corporation

MM74HCT32SJX_NL
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MM74HCT32SJX_NL
    Fairchild Semiconductor Corporation
    OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
    VS

Alternate Parts for MM74HCT32SJX_NL

This table gives cross-reference parts and alternative options found for MM74HCT32SJX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT32SJX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT32AF-TP1 IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCT32SJX_NL vs TC74HCT32AF-TP1
MM74HCT32SJ Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation MM74HCT32SJX_NL vs MM74HCT32SJ
TC74HCT32AF IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MM74HCT32SJX_NL vs TC74HCT32AF
TC74HCT32AF-TP1EL IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCT32SJX_NL vs TC74HCT32AF-TP1EL
SN74HCT32NSR 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SO -40 to 85 Texas Instruments MM74HCT32SJX_NL vs SN74HCT32NSR
SN74HCT32NSRE4 Quadruple 2-Input Positive-OR Gates 14-SO -40 to 85 Texas Instruments MM74HCT32SJX_NL vs SN74HCT32NSRE4
MM74HCT32SJX Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation MM74HCT32SJX_NL vs MM74HCT32SJX
Part Number Description Manufacturer Compare
MM74HCT32MX OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation MM74HCT32SJX_NL vs MM74HCT32MX
SN74AHCT32NSRE4 Quadruple 2-Input Positive-OR Gates 14-SO -40 to 85 Texas Instruments MM74HCT32SJX_NL vs SN74AHCT32NSRE4
DV74HCT32AD OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors MM74HCT32SJX_NL vs DV74HCT32AD
TC74VHCT32AF IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MM74HCT32SJX_NL vs TC74VHCT32AF
74AHCT32S14-13 OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated MM74HCT32SJX_NL vs 74AHCT32S14-13
935262640118 OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia MM74HCT32SJX_NL vs 935262640118
74VHCT32AMTR AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 STMicroelectronics MM74HCT32SJX_NL vs 74VHCT32AMTR
SN74AHCT32D 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments MM74HCT32SJX_NL vs SN74AHCT32D
MC74VHCT32AMELG AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi MM74HCT32SJX_NL vs MC74VHCT32AMELG
74AHCT32D IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors MM74HCT32SJX_NL vs 74AHCT32D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT32SJX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT32SJX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HCT32SJX_NL would you like to use for your alert(s)?
  • Please alert me when MM74HCT32SJX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HCT32SJX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT32SJX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HCT32SJX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT32SJX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT32SJX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: