Part Details for MM74HCT541WMX by onsemi
Overview of MM74HCT541WMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM74HCT541WMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C7576
|
Newark | Buffer, Non Inverting, Octal, Wsoic-20, Logic Family/Base Number:74Hct541, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hctrohs Compliant: Yes |Onsemi MM74HCT541WMX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.3710 | Buy Now |
DISTI #
49AC1439
|
Newark | Buffer, Non Inverting, Octal, Wsoic-20, Logic Family/Base Number:74Hct541, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hctrohs Compliant: Yes |Onsemi MM74HCT541WMX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4410 | Buy Now |
DISTI #
MM74HCT541WMXCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9839 In Stock |
|
$0.3239 / $0.8600 | Buy Now |
DISTI #
MM74HCT541WMX
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HCT541WMX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3140 / $0.3747 | Buy Now |
DISTI #
512-MM74HCT541WMX
|
Mouser Electronics | Buffers & Line Drivers Octal 3-STATE Buffer RoHS: Compliant | 0 |
|
$0.3240 / $0.8500 | Order Now |
|
Future Electronics | 74HCT Series 5 V CMOS Inverting/Non Inverting Octal 3-STATE Buffer - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3300 / $0.3600 | Buy Now |
|
Rochester Electronics | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 161 |
|
$0.3212 / $0.3779 | Buy Now |
DISTI #
MM74HCT541WMX
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HCT541WMX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3140 / $0.3747 | Buy Now |
DISTI #
MM74HCT541WMX
|
TME | IC: digital, 3-state,buffer,octal, Ch: 8, CMOS,TTL, SMD, SOIC20, HCT Min Qty: 1 | 0 |
|
$0.4660 / $0.9660 | RFQ |
|
Ameya Holding Limited | 74HCT Series 5 V CMOS Inverting/Non Inverting Octal 3-STATE Buffer - SOIC-20 | 829 |
|
RFQ |
Part Details for MM74HCT541WMX
MM74HCT541WMX CAD Models
MM74HCT541WMX Part Data Attributes
|
MM74HCT541WMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT541WMX
onsemi
Octal 3-STATE Buffer, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for MM74HCT541WMX
This table gives cross-reference parts and alternative options found for MM74HCT541WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT541WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT7541D-Q100J | 74HC7541-Q100; 74HCT7541-Q100 - Octal Schmitt trigger buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | MM74HCT541WMX vs 74HCT7541D-Q100J |
SN74HCT541DWG4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MM74HCT541WMX vs SN74HCT541DWG4 |
933967980118 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MM74HCT541WMX vs 933967980118 |
935298939118 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | Nexperia | MM74HCT541WMX vs 935298939118 |
SN74HCT541DWR-00 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MM74HCT541WMX vs SN74HCT541DWR-00 |
SN74HCT541DWRE4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MM74HCT541WMX vs SN74HCT541DWRE4 |
74HCT541D-Q100J | 74HC541-Q100; 74HCT541-Q100 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | MM74HCT541WMX vs 74HCT541D-Q100J |
CD74HCT541ME4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MM74HCT541WMX vs CD74HCT541ME4 |
935298867118 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | Nexperia | MM74HCT541WMX vs 935298867118 |
SN74HCT541DWR | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MM74HCT541WMX vs SN74HCT541DWR |