Logic
MM74HCT574MTC
Description: Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20

Overview of MM74HCT574MTC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Electronic Manufacturing

CAD Models for MM74HCT574MTC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HCT574MTC by Fairchild Semiconductor Corporation

MM74HCT574MTC
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153AC, TSSOP-20
Pin Count
20
Manufacturer Package Code
20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
28000000 Hz
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. MM74HCT574MTC
    Fairchild Semiconductor Corporation
    Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20
    VS

Alternate Parts for MM74HCT574MTC

This table gives cross-reference parts and alternative options found for MM74HCT574MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT574MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCT574PWRG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MM74HCT574MTC vs SN74HCT574PWRG4
HD74HCT574T-EL HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation MM74HCT574MTC vs HD74HCT574T-EL
935188510118 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MM74HCT574MTC vs 935188510118
74HCT574PW HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 NXP Semiconductors MM74HCT574MTC vs 74HCT574PW
MC74HCT574ADTR2G Octal 3-State Non-inverting D Flip-Flop, TSSOP 20 LEAD, 2500-REEL onsemi MM74HCT574MTC vs MC74HCT574ADTR2G
SN74HCT574PWTE4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MM74HCT574MTC vs SN74HCT574PWTE4
MM74HCT574MTC 3-STATE Octal D-Type Flip-Flop, 75-TUBE onsemi MM74HCT574MTC vs MM74HCT574MTC
MM74HCT574MTCX Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation MM74HCT574MTC vs MM74HCT574MTCX
SN74HCT574PWG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MM74HCT574MTC vs SN74HCT574PWG4
SN74HCT574PWT Octal edge-triggered D-type flip-flops with 3-state outputs  20-TSSOP -40 to 85 Texas Instruments MM74HCT574MTC vs SN74HCT574PWT
Part Number Description Manufacturer Compare
MM74HCT574MTC 3-STATE Octal D-Type Flip-Flop, 75-TUBE onsemi MM74HCT574MTC vs MM74HCT574MTC
HD74HCT574T-EL HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation MM74HCT574MTC vs HD74HCT574T-EL
SN74HCT574PWRG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MM74HCT574MTC vs SN74HCT574PWRG4
935188510118 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MM74HCT574MTC vs 935188510118
935188510112 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MM74HCT574MTC vs 935188510112
SN74HCT574PWTE4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MM74HCT574MTC vs SN74HCT574PWTE4
SN74HCT574PWT Octal edge-triggered D-type flip-flops with 3-state outputs  20-TSSOP -40 to 85 Texas Instruments MM74HCT574MTC vs SN74HCT574PWT
SN74HCT574PWG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MM74HCT574MTC vs SN74HCT574PWG4
74HCT574PW,112 74HC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin NXP Semiconductors MM74HCT574MTC vs 74HCT574PW,112
MM74HCT574MTCX Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation MM74HCT574MTC vs MM74HCT574MTCX

Related Parts for MM74HCT574MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT574MTC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT574MTC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HCT574MTC would you like to use for your alert(s)?
  • Please alert me when MM74HCT574MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HCT574MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT574MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HCT574MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT574MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT574MTC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: