Part Details for MM8030-2600RK0 by Murata Manufacturing Co Ltd
Results Overview of MM8030-2600RK0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM8030-2600RK0 Information
MM8030-2600RK0 by Murata Manufacturing Co Ltd is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MM8030-2600RK0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MM8030-2600RK0
|
Avnet Abacus | (Alt: MM8030-2600RK0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MM8030-2600RK0 by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MM8030-2600RK0
MM8030-2600RK0 Part Data Attributes
|
|
MM8030-2600RK0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM8030-2600RK0
Murata Manufacturing Co Ltd
RF Connector, Female, Board Mount, Surface Mount Terminal,
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Samacsys Manufacturer | Murata Electronics | |
| Body Breadth | 0.079 inch | |
| Body Depth | 0.035 inch | |
| Body Diameter | 0.053 inch | |
| Body Length | 0.079 inch | |
| Body/Shell Style | RECEPTACLE | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | RF CONNECTOR | |
| Contact Gender | FEMALE | |
| Coupling Type | SNAP | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Loss | 0.5 dB | |
| MIL Conformance | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Operating Frequency-Max | 11 GHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| Panel Mount | NO | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 1 | |
| VSWR | 1.5 |
MM8030-2600RK0 Frequently Asked Questions (FAQ)
-
Murata provides a recommended PCB layout and land pattern in their application note (AN0004) and layout guide (LG0001) documents, which can be found on their website. It's essential to follow these guidelines to ensure proper module operation and minimize electromagnetic interference (EMI).
-
Murata provides a configuration guide (CG0001) that outlines the recommended settings for the module's registers, including the clock configuration, power mode, and radio settings. Additionally, the module's datasheet provides information on the available configuration options and their effects on performance.
-
The MM8030-2600RK0 is rated for operation in the -40°C to +85°C temperature range. However, it's essential to ensure that the module is properly heat-sinked and that the system design takes into account the thermal characteristics of the module to prevent overheating.
-
Yes, the MM8030-2600RK0 is designed to meet the requirements of various regulatory bodies, including the FCC and CE. However, it's essential to ensure that the final product design meets the specific requirements of the target market and that the necessary certifications are obtained.
-
The typical current consumption of the MM8030-2600RK0 varies depending on the operating mode and configuration. According to the datasheet, the module's typical current consumption is around 20mA in transmit mode and 15mA in receive mode. However, it's essential to consult the datasheet and perform thorough testing to determine the actual current consumption in your specific application.