Part Details for MM8130-2600RA2 by Murata Manufacturing Co Ltd
Overview of MM8130-2600RA2 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MM8130-2600RA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4981-1-ND
|
DigiKey | CONN SWF RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60159 In Stock |
|
$0.1202 / $0.3400 | Buy Now |
DISTI #
MM8130-2600RA2
|
Avnet Americas | Conn Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Reel - Tape and Reel (Alt: MM8130-2600RA2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1383 / $0.1527 | Buy Now |
|
Future Electronics | 50 Ohm (2.5 x 2.5 mm) 250 Vrms Freq up to 6Ghz Coaxial Jack Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 329Cut Tape/Mini-Reel |
|
$0.2500 / $0.4700 | Buy Now |
|
Future Electronics | 50 Ohm (2.5 x 2.5 mm) 250 Vrms Freq up to 6Ghz Coaxial Jack Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1220 / $0.1330 | Buy Now |
|
Bristol Electronics | 5947 |
|
RFQ | ||
|
Quest Components | RF CONNECTOR, FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL | 560 |
|
$0.2544 / $0.8480 | Buy Now |
|
Quest Components | RF CONNECTOR, FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL | 160 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | RF CONNECTOR, FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL | 4183 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
MM8130-2600RA2
|
TTI | RF Connectors / Coaxial Connectors COAXIAL CONNECTOR W/ A SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1200 / $0.1320 | Buy Now |
DISTI #
MM8130-2600RA2
|
Avnet Americas | Conn Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Reel - Tape and Reel (Alt: MM8130-2600RA2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1383 / $0.1527 | Buy Now |
Part Details for MM8130-2600RA2
MM8130-2600RA2 CAD Models
MM8130-2600RA2 Part Data Attributes
|
MM8130-2600RA2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM8130-2600RA2
Murata Manufacturing Co Ltd
RF Connector, Female, Board Mount, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.3 |