There are no models available for this part yet.
Overview of MM9-22PD90SSFF25 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MM9-22PD90SSFF25 by Winchester Interconnect
Part Data Attributes for MM9-22PD90SSFF25 by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER INTERCONNECT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-C-28748
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
A
|
Total Number of Contacts
|
9
|
Alternate Parts for MM9-22PD90SSFF25
This table gives cross-reference parts and alternative options found for MM9-22PD90SSFF25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM9-22PD90SSFF25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-Q-9S0C3-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MM9-22PD90SSFF25 vs MCD-M1-Q-9S0C3-18.0 |
MCD-M1-K-9P4G6-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MM9-22PD90SSFF25 vs MCD-M1-K-9P4G6-18.0 |
MDE30U009E20 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MM9-22PD90SSFF25 vs MDE30U009E20 |
MDE30N009D21 | CONNECTOR, 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MM9-22PD90SSFF25 vs MDE30N009D21 |
MCD-M1-K-9S8F4-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MM9-22PD90SSFF25 vs MCD-M1-K-9S8F4-18.0 |
MDE30U009C11 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MM9-22PD90SSFF25 vs MDE30U009C11 |
MDE30U009A02 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MM9-22PD90SSFF25 vs MDE30U009A02 |
MFX009P-LE4-1 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MM9-22PD90SSFF25 vs MFX009P-LE4-1 |
MDE30N009N16 | CONNECTOR, 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MM9-22PD90SSFF25 vs MDE30N009N16 |
MCD-M1-F-9P5A4-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MM9-22PD90SSFF25 vs MCD-M1-F-9P5A4-18.0 |