-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R2088
|
Newark | Mma 0204-50 1% B0 2K0 Rohs Compliant: Yes |Vishay MMA02040C2001FB000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84AH7379
|
Newark | Res, 2K, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C2001FB000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24650 |
|
$0.0550 / $0.1230 | Buy Now |
DISTI #
MMA02040C2001FB000
|
Avnet Americas | Surface Mount MELF Resistor, 2 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: MMA02040C2001FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0258 / $0.0284 | Buy Now |
DISTI #
594-MMA02040C2001FB0
|
Mouser Electronics | MELF Resistors 0.4W 2Kohms 1% 0204 MELF 200V 50ppm RoHS: Compliant | 27046 |
|
$0.0260 / $0.2400 | Buy Now |
DISTI #
V72:2272_09225932
|
Arrow Electronics | Res Thin Film 0204(1406) 2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2300 |
|
$0.0194 / $0.1296 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0267 | Buy Now |
DISTI #
66387241
|
Verical | Res Thin Film 0204(1406) 2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 860 Package Multiple: 1 Date Code: 2225 | Americas - 9770 |
|
$0.0334 / $0.0364 | Buy Now |
DISTI #
62386599
|
Verical | Res Thin Film 0204(1406) 2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 230 Package Multiple: 1 Date Code: 2226 | Americas - 2300 |
|
$0.0194 / $0.0281 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0420 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C2001FB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C2001FB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MMA02040C2001FB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C2001FB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA02040C2001FB300 | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | MMA02040C2001FB000 vs MMA02040C2001FB300 |
MELFM0204-ZC-2001FT | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | VENKEL LTD | MMA02040C2001FB000 vs MELFM0204-ZC-2001FT |