Datasheets
MMA02040C4700FB300 by:

Fixed Resistor, Thin Film, 0.4W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Part Details for MMA02040C4700FB300 by Vishay Intertechnologies

Overview of MMA02040C4700FB300 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for MMA02040C4700FB300

Part # Distributor Description Stock Price Buy
DISTI # 19J4333
Newark Thin Film Resistor, 470 Ohm, 250Mw, 1%, Resistance:470Ohm, Product Range:Mma 0204 Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Vishay MMA02040C4700FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 160043
  • 1 $0.2700
  • 10 $0.1230
  • 25 $0.1000
  • 50 $0.0780
  • 100 $0.0550
$0.0550 / $0.2700 Buy Now
DISTI # 12AC1696
Newark Res, Aec-Q200, Thin Film, 470R, 1%, 0204, Resistance:470Ohm, Product Range:Mma 0204 Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/K, Rohs Compliant: Yes |Vishay MMA02040C4700FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 66000
  • 3,000 $0.0350
  • 6,000 $0.0330
  • 12,000 $0.0310
$0.0310 / $0.0350 Buy Now
DISTI # 54R2494
Newark Res, Aec-Q200, Thin Film, 470R, 1%, 0204, Resistance:470Ohm, Product Range:Mma 0204 Series, Voltage Rating:200V, Resistor Technology:Thin Film, Power Rating:400Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/K Rohs Compliant: Yes |Vishay MMA02040C4700FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0340
$0.0340 Buy Now
DISTI # MMA02040C4700FB300
Avnet Americas Surface Mount MELF Resistor, 470 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: MMA02040C4700FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.0284
  • 6,000 $0.0280
  • 12,000 $0.0276
  • 18,000 $0.0272
  • 24,000 $0.0266
  • 30,000 $0.0262
  • 300,000 $0.0258
$0.0258 / $0.0284 Buy Now
DISTI # 594-MMA02040C4700FB3
Mouser Electronics MELF Resistors 0.4W 470ohms 1% 0204 MELF 200V 50ppm RoHS: Compliant 60294
  • 1 $0.2500
  • 10 $0.2160
  • 100 $0.0840
  • 1,000 $0.0350
  • 3,000 $0.0330
  • 9,000 $0.0280
  • 24,000 $0.0260
  • 99,000 $0.0250
$0.0250 / $0.2500 Buy Now
DISTI # V72:2272_09226371
Arrow Electronics Res Thin Film 0204(1406) 470 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 Container: Cut Strips Americas - 601
  • 1 $0.1200
  • 10 $0.0880
  • 25 $0.0704
  • 100 $0.0632
  • 250 $0.0626
  • 500 $0.0376
$0.0376 / $0.1200 Buy Now
Future Electronics MMA 0204 Series 0.25 W 470 Ohm ±1% ±50 ppm/K Thin Film MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 9000
Reel
  • 3,000 $0.0285
  • 12,000 $0.0272
  • 30,000 $0.0264
  • 75,000 $0.0257
  • 120,000 $0.0246
$0.0246 / $0.0285 Buy Now
DISTI # 67036029
Verical Res Thin Film 0204(1406) 470 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 218 Package Multiple: 1 Date Code: 2313 Americas - 601
  • 218 $0.0632
  • 250 $0.0626
  • 500 $0.0376
$0.0376 / $0.0632 Buy Now
Quest Components FIXED RESISTOR, THIN FILM, 0.25W, 470OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 3000
  • 1 $0.0740
  • 181 $0.0463
  • 1,082 $0.0333
$0.0333 / $0.0740 Buy Now
DISTI # MMA02040C4700FB300
TTI MELF Resistors 0.4W 470ohms 1% 0204 MELF 200V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 6000
In Stock
  • 3,000 $0.0303
  • 6,000 $0.0287
  • 9,000 $0.0272
  • 15,000 $0.0264
  • 24,000 $0.0256
  • 99,000 $0.0250
$0.0250 / $0.0303 Buy Now
DISTI # MMA02040C4700FB300
Avnet Americas Surface Mount MELF Resistor, 470 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: MMA02040C4700FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.0284
  • 6,000 $0.0280
  • 12,000 $0.0276
  • 18,000 $0.0272
  • 24,000 $0.0266
  • 30,000 $0.0262
  • 300,000 $0.0258
$0.0258 / $0.0284 Buy Now
DISTI # MMA02040C4700FB300
Avnet Americas Surface Mount MELF Resistor, 470 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: MMA02040C4700FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.0284
  • 6,000 $0.0280
  • 12,000 $0.0276
  • 18,000 $0.0272
  • 24,000 $0.0266
  • 30,000 $0.0262
  • 300,000 $0.0258
$0.0258 / $0.0284 Buy Now
DISTI # WME4249
Rutronik MM0204 470R 1% 0,4W TK50 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Stock DE - 3000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 3,000 $0.0148
  • 6,000 $0.0147
  • 12,000 $0.0146
  • 24,000 $0.0144
  • 30,000 $0.0143
$0.0143 / $0.0148 Buy Now
DISTI # MMA02040C4700FB300
Avnet Abacus Surface Mount MELF Resistor, 470 Ohm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C4700FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days Abacus - 63000
Buy Now
DISTI # MMA02040C4700FB300
Avnet Asia Surface Mount MELF Resistor, 470 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C4700FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
  • 3,000 $0.0375
  • 6,000 $0.0313
  • 9,000 $0.0308
  • 15,000 $0.0304
  • 30,000 $0.0296
  • 75,000 $0.0289
  • 150,000 $0.0281
$0.0281 / $0.0375 Buy Now
Chip1Cloud RES SMD 470 OHM 1% 0.4W 0204 4000
RFQ
DISTI # 2693256
Farnell RES, AEC-Q200, THIN FILM, 470R, 1%, 0204 RoHS: Compliant Min Qty: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 66000
  • 3,000 $0.0274
  • 15,000 $0.0268
  • 30,000 $0.0261
$0.0261 / $0.0274 Buy Now
DISTI # 3087748
Farnell RES, MELF, 470R, 1%, 250MW, SMD RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape 160043
  • 5 $0.1344
  • 50 $0.0579
  • 250 $0.0464
  • 500 $0.0349
  • 1,500 $0.0341
$0.0341 / $0.1344 Buy Now
DISTI # 3087748RL
Farnell RES, MELF, 470R, 1%, 250MW, SMD RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Reel 160043
  • 500 $0.0349
  • 1,500 $0.0341
$0.0341 / $0.0349 Buy Now
New Advantage Corporation MINI-MELF, 8MM BLISTER TAPE, 7in.-REEL 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 537000
  • 3,000 $0.5000
$0.5000 Buy Now

Part Details for MMA02040C4700FB300

MMA02040C4700FB300 CAD Models

MMA02040C4700FB300 Part Data Attributes

MMA02040C4700FB300 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MMA02040C4700FB300 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.4W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description MELF
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803
Construction Cylindrical
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.4 mm
Package Length 3.6 mm
Package Style MELF
Packing Method TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 470 Ω
Resistor Type FIXED RESISTOR
Size Code 1406
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

MMA02040C4700FB300 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA02040C4700FB300 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA02040C4700FB300 by Vishay Intertechnologies

  • Please alert me when MMA02040C4700FB300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMA02040C4700FB300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA02040C4700FB300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMA02040C4700FB300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA02040C4700FB300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA02040C4700FB300 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: