Part Details for MMA02040D6042DB000 by Vishay Intertechnologies
Results Overview of MMA02040D6042DB000 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA02040D6042DB000 Information
MMA02040D6042DB000 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMA02040D6042DB000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MMA02040D6042DB000
|
Avnet Americas | MMA 0204-25 0.5% B0 60K4 - Tape and Reel (Alt: MMA02040D6042DB000) COO: United States of America (the) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0849 | Buy Now |
US Tariff Estimator: MMA02040D6042DB000 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMA02040D6042DB000
MMA02040D6042DB000 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMA02040D6042DB000 Part Data Attributes
|
|
MMA02040D6042DB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040D6042DB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 60400ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Anti-Sulfur; Laser Trimmable; Rated Ac Voltage (V): 200; Standard: Cecc40401-803 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.4 Mm | |
| Package Length | 3.6 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Blister, 13 Inch | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 60400 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for MMA02040D6042DB000
This table gives cross-reference parts and alternative options found for MMA02040D6042DB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040D6042DB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSRV0204DTCG6042 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.4W, 60400ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | MMA02040D6042DB000 vs CSRV0204DTCG6042 |
| CSRV0204DSCG6042 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.4W, 60400ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | MMA02040D6042DB000 vs CSRV0204DSCG6042 |
| MMA0204-250.5%B060K4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 60400ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | MMA02040D6042DB000 vs MMA0204-250.5%B060K4 |
| MLFA25DTE60K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.4W, 60400ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1405, MELF | MMA02040D6042DB000 vs MLFA25DTE60K4 |
| CSRV0204DWCG6042 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.4W, 60400ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | MMA02040D6042DB000 vs CSRV0204DWCG6042 |
| NFR0204GD6042CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.4W, 60400ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | MMA02040D6042DB000 vs NFR0204GD6042CTRQYF |
| MMA0204-250.5%BL60K4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 60400ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | MMA02040D6042DB000 vs MMA0204-250.5%BL60K4 |
| MMA02040D6042DB000 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.5 %, 25 ppm, 60400 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | MMA02040D6042DB000 vs MMA02040D6042DB000 |
| WM04O6042DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 60400ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | MMA02040D6042DB000 vs WM04O6042DTL |
| SMA-A0204DTCX60K4 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.4W, 60400ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406 | MMA02040D6042DB000 vs SMA-A0204DTCX60K4 |