Part Details for MMA02040E1202BB100 by Vishay Intertechnologies
Results Overview of MMA02040E1202BB100 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA02040E1202BB100 Information
MMA02040E1202BB100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMA02040E1202BB100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19J4238
|
Newark | Surface Mount Melf Resistor, Mma 0204 Series, 12 Kohm, 250 Mw, 0.1%, Metal Film Rohs Compliant: Yes |Vishay MMA02040E1202BB100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 760 |
|
$0.4080 / $1.2800 | Buy Now |
|
DISTI #
23AH7661
|
Newark | Mma 0204-15 0.1% B1 12K |Vishay MMA02040E1202BB100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4320 | Buy Now |
|
DISTI #
MMA02040E1202BB100
|
Avnet Americas | Surface Mount MELF Resistor, 12 kOhm, ? 0.1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: MMA02040E1202BB100) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3149 / $0.3597 | Buy Now |
|
DISTI #
MMA02040E1202BB100
|
Avnet Abacus | Surface Mount MELF Resistor 12 kOhm 01 250 mW 0204 3715 Metric Thin Film (Alt: MMA02040E1202BB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
MMA02040E1202BB100
|
Avnet Asia | Surface Mount MELF Resistor, 12 kOhm, ? 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040E1202BB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: MMA02040E1202BB100 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMA02040E1202BB100
MMA02040E1202BB100 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMA02040E1202BB100 Part Data Attributes
|
|
MMA02040E1202BB100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040E1202BB100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | MELF | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.4 mm | |
| Package Length | 3.6 mm | |
| Package Style | MELF | |
| Packing Method | TR, BLISTER, 7 INCH | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200; CECC40401-803 | |
| Resistance | 12000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1406 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 15 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for MMA02040E1202BB100
This table gives cross-reference parts and alternative options found for MMA02040E1202BB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040E1202BB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMA0204-150.1%B112K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, | MMA02040E1202BB100 vs MMA0204-150.1%B112K |
| UMA02040E1202AA0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF | MMA02040E1202BB100 vs UMA02040E1202AA0 |
| MMA02040E1202BM300 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF | MMA02040E1202BB100 vs MMA02040E1202BM300 |
| SMM0204VE1202BB1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF | MMA02040E1202BB100 vs SMM0204VE1202BB1 |
| MMA0204-150.1%M312K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, | MMA02040E1202BB100 vs MMA0204-150.1%M312K |
| UMA02040E1202AAU00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF | MMA02040E1202BB100 vs UMA02040E1202AAU00 |
| MMA0204WE1202BB100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, MELF | MMA02040E1202BB100 vs MMA0204WE1202BB100 |
| MMA0204-150.1%BL12K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, | MMA02040E1202BB100 vs MMA0204-150.1%BL12K |
| SMM02041512K0.1%M3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, | MMA02040E1202BB100 vs SMM02041512K0.1%M3 |
| 231214771203 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT | MMA02040E1202BB100 vs 231214771203 |
MMA02040E1202BB100 Frequently Asked Questions (FAQ)
-
Vishay provides a recommended PCB layout and land pattern in their application note AN1025, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance, thermal management, and reliability.
-
The MMA02040E1202BB100 has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow Vishay's thermal management guidelines in their application notes. A thermal interface material (TIM) can also be used to improve heat transfer between the device and heat sink.
-
The MMA02040E1202BB100 is sensitive to electrostatic discharge (ESD). Handle the device with ESD-protective equipment, follow proper handling and storage procedures, and ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD arrays, to prevent damage.
-
While the MMA02040E1202BB100 is a robust device, it's essential to evaluate its suitability for high-vibration or high-shock environments. Vishay provides guidance on mechanical stress testing in their application notes. Additionally, consider using a robust PCB design, secure mounting, and potting or encapsulation to ensure reliability in harsh environments.
-
To troubleshoot issues with the MMA02040E1202BB100, follow a systematic approach: check the PCB design and layout, verify the power supply and voltage regulator, inspect for signs of physical damage or contamination, and consult Vishay's application notes and technical support resources.