Part Details for MMA8452QR1 by NXP Semiconductors
Overview of MMA8452QR1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA8452QR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7352
|
Newark | Accelerometer, Mems, 3-Axis, Digital O/P, Qfn-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:16Pinsrohs Compliant: Yes |Nxp MMA8452QR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4775 |
|
$1.6000 / $1.7500 | Buy Now |
DISTI #
28X3704
|
Newark | Accelerometer, Mems, 3-Axis, Digital O/P, Qfn-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:16Pinsrohs Compliant: Yes |Nxp MMA8452QR1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMA8452QR1
|
Avnet Americas | Accelerometer Triple ±2/±4/±8g 1.95V to 3.6V 16-Pin QFN T/R - Tape and Reel (Alt: MMA8452QR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000 |
|
RFQ | |
|
Bristol Electronics | 534 |
|
RFQ | ||
|
Quest Components | 3-AXIS, 12-BIT/8-BIT DIGITAL ACCELEROMETER, QCC16 | 1801 |
|
$1.0316 / $2.4563 | Buy Now |
|
Rochester Electronics | MMA8452 - 3-Axis high-performance Digital Accelerometer RoHS: Compliant Status: Obsolete Min Qty: 1 | 2423456 |
|
$1.3100 / $1.5400 | Buy Now |
DISTI #
MMA8452QR1
|
Avnet Americas | Accelerometer Triple ±2/±4/±8g 1.95V to 3.6V 16-Pin QFN T/R - Tape and Reel (Alt: MMA8452QR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000 |
|
RFQ | |
|
Ameya Holding Limited | MMA8452 Series ±2/±4/±8 g 3-Axis 12-bit/8-bit Digital Accelerometer - QFN-16 | 50594 |
|
RFQ | |
DISTI #
MMA8452QR1
|
Avnet Americas | Accelerometer Triple ±2/±4/±8g 1.95V to 3.6V 16-Pin QFN T/R - Tape and Reel (Alt: MMA8452QR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ |