-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, QCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7353
|
Newark | 3-Axis 14 Bit Accelerometer 2G/4G/8G, Qfn-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:16Pins Rohs Compliant: Yes |Nxp MMA8452QT Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6000 | Buy Now |
|
Quest Components | 3-AXIS, 12-BIT/8-BIT DIGITAL ACCELEROMETER | 62 |
|
$1.4063 / $2.3438 | Buy Now |
DISTI #
SMC-MMA8452QT
|
Sensible Micro Corporation | 3-Axis, 12-Bit/8-Bit Digital Accelerometer RoHS: Compliant Min Qty: 1000 Lead time: 0 Weeks, 1 Days Date Code: 2219 Container: Tape & Reel | 13000 |
|
$4.2258 / $4.5473 | RFQ |
DISTI #
SMC-MMA8452QT
|
Sensible Micro Corporation | 3-Axis, 12-Bit/8-Bit Digital Accelerometer RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 178 |
|
$4.2258 / $4.5473 | RFQ |
DISTI #
SMC-MMA8452QT
|
Sensible Micro Corporation | 3-Axis, 12-Bit/8-Bit Digital Accelerometer RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2143 Container: Trays | 2102 |
|
$4.2258 / $4.5473 | RFQ |
DISTI #
1842360
|
element14 Asia-Pacific | ACCELEROMETER, 12/8BIT, 3AXIS, 16QFN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6163 / $2.9607 | Buy Now |
DISTI #
1842360
|
Farnell | ACCELEROMETER, 12/8BIT, 3AXIS, 16QFN RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$2.1144 / $4.0297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA8452QT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA8452QT
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.95 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MMA8452QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA8452QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA8452QR1 | SPECIALTY ANALOG CIRCUIT, QCC16 | NXP Semiconductors | MMA8452QT vs MMA8452QR1 |
MMA8452QR1 | Accelerometer, I2C, 1.91-3.6V, XYZ, 2/4/8g, 12bit, QFN 16, Reel | Freescale Semiconductor | MMA8452QT vs MMA8452QR1 |