Part Details for MMASU063SCG1R2CFNA01 by TAIYO YUDEN
Overview of MMASU063SCG1R2CFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU063SCG1R2CFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU063SCG1R2CFNA01TR-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
MMASU063SCG1R2CFNA
|
Avnet Americas | CAP ,MLCC ,0201,50V ,C0G,1.2 0.25PF ,T&R - Tape and Reel (Alt: MMASU063SCG1R2CFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0096 / $0.0134 | Buy Now |
DISTI #
963-MASU063SCG1R2CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0201 Tol 0.25pF Medical RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0091 / $0.0130 | Buy Now |
DISTI #
MMASU063SCG1R2CFNA01
|
Avnet Abacus | CAP ,MLCC ,0201,50V ,C0G,1.2 0.25PF ,T&R (Alt: MMASU063SCG1R2CFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU063SCG1R2CFNA01
MMASU063SCG1R2CFNA01 CAD Models
MMASU063SCG1R2CFNA01 Part Data Attributes
|
MMASU063SCG1R2CFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU063SCG1R2CFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.83% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20.83% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MMASU063SCG1R2CFNA01
This table gives cross-reference parts and alternative options found for MMASU063SCG1R2CFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU063SCG1R2CFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G500-1R2CPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | MMASU063SCG1R2CFNA01 vs C0201C0G500-1R2CPP |
GJM0335C1H1R2CB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG1R2CFNA01 vs GJM0335C1H1R2CB01W |
CALC0201N500A1R2C-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | MMASU063SCG1R2CFNA01 vs CALC0201N500A1R2C-T15 |
MCASU063SCG1R2CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG1R2CFNA01 vs MCASU063SCG1R2CFNA01 |
GCM0335C1H1R2CA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG1R2CFNA01 vs GCM0335C1H1R2CA16J |
0201N1R2C500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MMASU063SCG1R2CFNA01 vs 0201N1R2C500LT |
NMC0201NPO1R2C50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | MMASU063SCG1R2CFNA01 vs NMC0201NPO1R2C50TRPF |
0201A1R2C5NB10 | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | MMASU063SCG1R2CFNA01 vs 0201A1R2C5NB10 |
0201CG129C9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | YAGEO Corporation | MMASU063SCG1R2CFNA01 vs 0201CG129C9B200 |
0201A1R2C5NT1.5 | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | MMASU063SCG1R2CFNA01 vs 0201A1R2C5NT1.5 |