Datasheets
MMBD4448-13 by: Diodes Incorporated

Overview of: MMBD4448-13 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: MMBD4448-13

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MMBD4448-13 Diodes Incorporated

Buy Now Datasheet

Compare Parts:

MMBD4448-13 Diodes Incorporated Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3

Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for: MMBD4448-13

Part Number Description Manufacturer Compare
MMBD4448S62Z Diodes Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD4448-13 vs MMBD4448S62Z
MMBD4448-TP-HF Diodes Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBD4448-13 vs MMBD4448-TP-HF
MMBD4448 Diodes Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon International Semiconductor Inc MMBD4448-13 vs MMBD4448
MMBD4448-7-F Diodes Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBD4448-13 vs MMBD4448-7-F
MMBD4448_NL Diodes Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD4448-13 vs MMBD4448_NL
MMBD4448D87Z Diodes Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD4448-13 vs MMBD4448D87Z
MMBD4448L99Z Diodes Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD4448-13 vs MMBD4448L99Z
Part Number Description Manufacturer Compare
MMBD4448D87Z Diodes Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD4448-13 vs MMBD4448D87Z
MMBD4448 Diodes Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon International Semiconductor Inc MMBD4448-13 vs MMBD4448
MMBD4448S62Z Diodes Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD4448-13 vs MMBD4448S62Z
MMBD4448_NL Diodes Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD4448-13 vs MMBD4448_NL
MMBD4448-TP-HF Diodes Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBD4448-13 vs MMBD4448-TP-HF
MMBD4448L99Z Diodes Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD4448-13 vs MMBD4448L99Z
MMBD4448-7-F Diodes Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBD4448-13 vs MMBD4448-7-F

Update Alert Settings for: MMBD4448-13 by Diodes Incorporated

  • Please alert me when MMBD4448-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD4448-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4448-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD4448-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4448-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4448-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.