Part Details for MMBD4448-13 by Diodes Incorporated
Overview of MMBD4448-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBD4448-13
MMBD4448-13 CAD Models
MMBD4448-13 Part Data Attributes
|
MMBD4448-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBD4448-13
Diodes Incorporated
Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD4448-13
This table gives cross-reference parts and alternative options found for MMBD4448-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4448S62Z | Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB, TO-236AB, 3 PIN | Fairchild Semiconductor Corporation | MMBD4448-13 vs MMBD4448S62Z |
MMBD4448 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | International Semiconductor Inc | MMBD4448-13 vs MMBD4448 |
MMBD4448 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | MMBD4448-13 vs MMBD4448 |
MMBD4448-7 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD4448-13 vs MMBD4448-7 |
MMBD4448-7-F | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD4448-13 vs MMBD4448-7-F |
MMBD4448-TP | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4448-13 vs MMBD4448-TP |
MMBD4448D87Z | Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB | onsemi | MMBD4448-13 vs MMBD4448D87Z |
MMBD4448-TP-HF | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4448-13 vs MMBD4448-TP-HF |
MMBD4448 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon | Lite-On Semiconductor Corporation | MMBD4448-13 vs MMBD4448 |